-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-N74LVC2G66DCTRG4
|
Mouser Electronics | Analog Switch ICs Dual Analog Switch RoHS: Compliant | 2906 |
|
$0.0960 / $0.3800 | Buy Now |
|
Win Source Electronics | IC SWITCH DUAL 1X1 SM8 | 429600 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G66DCTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G66DCTRG4
Texas Instruments
5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 5.6 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G66DCTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G66DCTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G66DCTR | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85 | Texas Instruments | SN74LVC2G66DCTRG4 vs SN74LVC2G66DCTR |
74LVC2G66DP-Q100 | SPST | Nexperia | SN74LVC2G66DCTRG4 vs 74LVC2G66DP-Q100 |
SN74LVC2G66DCTR | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, SSOP-8 | Rochester Electronics LLC | SN74LVC2G66DCTRG4 vs SN74LVC2G66DCTR |
74LVC2G66DP-G | Bilateral switch - Description: Dual Overvoltage tolerant Bilateral Switch ; Logic switching levels: TTL ; On resistance: 6.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 2.3 - 5.5 V | NXP Semiconductors | SN74LVC2G66DCTRG4 vs 74LVC2G66DP-G |
935274428125 | SPST | Nexperia | SN74LVC2G66DCTRG4 vs 935274428125 |
74LVC2G66DP-Q100H | 74LVC2G66-Q100 - Bilateral switch@en-us TSSOP 8-Pin | Nexperia | SN74LVC2G66DCTRG4 vs 74LVC2G66DP-Q100H |
74LVC2G66DP | SPST, 2 Func, 1 Channel, CMOS, PDSO8 | Nexperia | SN74LVC2G66DCTRG4 vs 74LVC2G66DP |