Part Details for 935274429125 by Nexperia
Overview of 935274429125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 935274429125
935274429125 CAD Models
935274429125 Part Data Attributes
|
935274429125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935274429125
Nexperia
SPST, 2 Func, 1 Channel, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 46 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 13 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 935274429125
This table gives cross-reference parts and alternative options found for 935274429125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935274429125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA266K8X | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 | Rochester Electronics LLC | 935274429125 vs FSA266K8X |
SN74LVC2G66DCUT | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | 935274429125 vs SN74LVC2G66DCUT |
SN74LVC2G66DCUT | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | 935274429125 vs SN74LVC2G66DCUT |
SN74LVC2G66DCURE4 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | 935274429125 vs SN74LVC2G66DCURE4 |
NC7WB66K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | 935274429125 vs NC7WB66K8X |
74LVC2G66DC-G | Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | 935274429125 vs 74LVC2G66DC-G |
NL7WB66USG | Dual SPST Analog Switch, US8, 3000-REEL | onsemi | 935274429125 vs NL7WB66USG |
FSA266K8X_NL | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | 935274429125 vs FSA266K8X_NL |
FSA266K8X | Low Voltage Dual SPST Normally Open Analog Switch or 2-Bit Bus Switch, 3000-REEL | onsemi | 935274429125 vs FSA266K8X |
NC7WB66K8X | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 | Rochester Electronics LLC | 935274429125 vs NC7WB66K8X |