-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S241DW-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20SOIC Min Qty: 115 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6456 In Stock |
|
$2.6300 | Buy Now |
DISTI #
SN74S241DW-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20SOIC Min Qty: 115 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4044 | Buy Now |
DISTI #
595-SN74S241DW
|
Mouser Electronics | Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt RoHS: Compliant | 130 |
|
$2.9800 / $4.8800 | Buy Now |
|
Quest Components | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 40 |
|
$2.7330 / $4.0995 | Buy Now |
|
Rochester Electronics | SN74S241 Octal Buffers and Line Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6456 |
|
$2.2600 / $2.6600 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SOIC | 1025 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S241DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S241DW
Texas Instruments
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | S | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 160 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74S241DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S241DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S241DWE4 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74S241DW vs SN74S241DWE4 |
SN74S241DWRE4 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74S241DW vs SN74S241DWRE4 |
N74S241D | IC S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74S241DW vs N74S241D |
SN74S241DWR | Octal Buffers and Line Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74S241DW vs SN74S241DWR |
SN74S241DWRE4 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74S241DW vs SN74S241DWRE4 |
SN74S241DWE4 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74S241DW vs SN74S241DWE4 |
SN74S241DWG4 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74S241DW vs SN74S241DWG4 |
SN74S241DWG4 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74S241DW vs SN74S241DWG4 |