Drivers And Interfaces
SN75185DBR
Texas Instruments
Description: Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70

Overview of SN75185DBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN75185DBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN75185DBRCT-ND
DigiKey IC TRANSCEIVER 3/5 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1991
In Stock
  • 1 $1.0200
  • 10 $0.7100
  • 25 $0.6316
  • 100 $0.5454
  • 250 $0.5042
  • 500 $0.4793
  • 1,000 $0.4588
  • 2,000 $0.4420
  • 4,000 $0.4281
  • 6,000 $0.4212
  • 10,000 $0.4135
  • 14,000 $0.4090
  • 20,000 $0.4047
$0.4047 / $1.0200 Buy Now
DISTI # 595-SN75185DBR
Mouser Electronics RS-232 Interface IC Multiple RS-232 Driver and Receiver RoHS: Compliant 0
  • 1 $0.9900
  • 10 $0.8430
  • 100 $0.6480
  • 500 $0.5720
  • 1,000 $0.4520
  • 2,000 $0.3720
$0.3720 / $0.9900 Order Now
Rochester Electronics SN75185 Multiple RS-232 Drivers And Receivers RoHS: Compliant Status: Active Min Qty: 1 5
  • 1 $0.4346
  • 25 $0.4259
  • 100 $0.4085
  • 500 $0.3911
  • 1,000 $0.3694
$0.3694 / $0.4346 Buy Now
Ameya Holding Limited IC RS-232 DRIVER/REC 20-SSOP 9997
RFQ
LCSC Transceiver 3/5 SSOP-20-208mil RS232 ICs ROHS 3
  • 1 $1.0940
  • 10 $0.9626
  • 30 $0.9419
  • 100 $0.9107
$0.9107 / $1.0940 Buy Now

CAD Models for SN75185DBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75185DBR by Texas Instruments

SN75185DBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Driver Number of Bits
3
High Level Input Current-Max
0.00001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
12 V
Output Characteristics
OPEN-COLLECTOR
Output Low Current-Max
0.01 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
500 ns
Receiver Number of Bits
5
Seated Height-Max
2 mm
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
15 V
Supply Voltage1-Min
7.5 V
Supply Voltage1-Nom
9 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
500 ns
Width
5.3 mm
Want to compare parts?
  1. SN75185DBR
    Texas Instruments
    Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
    VS

Alternate Parts for SN75185DBR

This table gives cross-reference parts and alternative options found for SN75185DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75185DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75185DB Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70 Texas Instruments SN75185DBR vs SN75185DB
SN75185DBRG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75185DBR vs SN75185DBRG4
GD75232DBR 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SSOP 0 to 70 Texas Instruments SN75185DBR vs GD75232DBR
GD65232DBRG4 IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20, Line Driver or Receiver Texas Instruments SN75185DBR vs GD65232DBRG4
GD75232DBRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75185DBR vs GD75232DBRE4
GD75232DBRG4 Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70 Texas Instruments SN75185DBR vs GD75232DBRG4
SN75185DBE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75185DBR vs SN75185DBE4
SN75185DBG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75185DBR vs SN75185DBG4
Part Number Description Manufacturer Compare
SN75C185DWRG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN75185DBR vs SN75C185DWRG4
SN75185DBRG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75185DBR vs SN75185DBRG4
SN65C185DW-00 LINE TRANSCEIVER, PDSO20 Texas Instruments SN75185DBR vs SN65C185DW-00
GD75232N 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-PDIP 0 to 70 Texas Instruments SN75185DBR vs GD75232N
SN75185PWG4 IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver Texas Instruments SN75185DBR vs SN75185PWG4
SN75C185DW-00 LINE TRANSCEIVER, PDSO20 Texas Instruments SN75185DBR vs SN75C185DW-00
GD75232PWE4 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-TSSOP 0 to 70 Texas Instruments SN75185DBR vs GD75232PWE4
GD65232DWR 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85 Texas Instruments SN75185DBR vs GD65232DWR
SN75185DBE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75185DBR vs SN75185DBE4
SN75185DWR Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70 Texas Instruments SN75185DBR vs SN75185DWR

Related Parts for SN75185DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75185DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75185DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75185DBR would you like to use for your alert(s)?
  • Please alert me when SN75185DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75185DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75185DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75185DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75185DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75185DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: