Part Details for SNJ54HCT02J-00 by Texas Instruments
Overview of SNJ54HCT02J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54HCT02J-00
SNJ54HCT02J-00 CAD Models
SNJ54HCT02J-00 Part Data Attributes
|
SNJ54HCT02J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HCT02J-00
Texas Instruments
HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54HCT02J-00
This table gives cross-reference parts and alternative options found for SNJ54HCT02J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HCT02J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT02AP | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14, Gate | Toshiba America Electronic Components | SNJ54HCT02J-00 vs TC74HCT02AP |
CD54HCT02F3A | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | SNJ54HCT02J-00 vs CD54HCT02F3A |
SNJ54HCT02J | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54HCT02J-00 vs SNJ54HCT02J |
GD54HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | SNJ54HCT02J-00 vs GD54HCT02J |
SN74HCT02N | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | SNJ54HCT02J-00 vs SN74HCT02N |
74HCT02N,652 | 74HCT02N | NXP Semiconductors | SNJ54HCT02J-00 vs 74HCT02N,652 |
SN54HCT02J-00 | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SNJ54HCT02J-00 vs SN54HCT02J-00 |
CD74HCT02E | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Rochester Electronics LLC | SNJ54HCT02J-00 vs CD74HCT02E |
CD74HCT02EX | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | SNJ54HCT02J-00 vs CD74HCT02EX |
GD74HCT02 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | SNJ54HCT02J-00 vs GD74HCT02 |