Logic
SNJ54HCT02J
Texas Instruments
Description: HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14

Overview of SNJ54HCT02J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SNJ54HCT02J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54HCT02J by Texas Instruments

SNJ54HCT02J
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54HCT02J
    Texas Instruments
    HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SNJ54HCT02J

This table gives cross-reference parts and alternative options found for SNJ54HCT02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HCT02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT02AP IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14, Gate Toshiba America Electronic Components SNJ54HCT02J vs TC74HCT02AP
CD54HCT02F3A NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor SNJ54HCT02J vs CD54HCT02F3A
GD54HCT02J NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd SNJ54HCT02J vs GD54HCT02J
SN74HCT02N 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 Texas Instruments SNJ54HCT02J vs SN74HCT02N
74HCT02N,652 74HCT02N NXP Semiconductors SNJ54HCT02J vs 74HCT02N,652
SN54HCT02J-00 HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Texas Instruments SNJ54HCT02J vs SN54HCT02J-00
CD74HCT02E NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Rochester Electronics LLC SNJ54HCT02J vs CD74HCT02E
CD74HCT02EX NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor SNJ54HCT02J vs CD74HCT02EX
GD74HCT02 NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd SNJ54HCT02J vs GD74HCT02
SN74HCT02N-00 HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14 Texas Instruments SNJ54HCT02J vs SN74HCT02N-00
Part Number Description Manufacturer Compare
SN74HCT02PWR 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 Texas Instruments SNJ54HCT02J vs SN74HCT02PWR
SN74HCT02D 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SNJ54HCT02J vs SN74HCT02D
74HCT02D/T3 IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14, Gate NXP Semiconductors SNJ54HCT02J vs 74HCT02D/T3
SN74HCT02DBR HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments SNJ54HCT02J vs SN74HCT02DBR
SN74HCT02PWG4 Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 85 Texas Instruments SNJ54HCT02J vs SN74HCT02PWG4
SN74HCT02D-00 HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 Texas Instruments SNJ54HCT02J vs SN74HCT02D-00
74HCT02D,652 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin Nexperia SNJ54HCT02J vs 74HCT02D,652
74HCT02PW,118 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin Nexperia SNJ54HCT02J vs 74HCT02PW,118
74HCT02DB IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors SNJ54HCT02J vs 74HCT02DB
74HCT02D,653 74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin NXP Semiconductors SNJ54HCT02J vs 74HCT02D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54HCT02J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54HCT02J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54HCT02J would you like to use for your alert(s)?
  • Please alert me when SNJ54HCT02J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54HCT02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54HCT02J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54HCT02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54HCT02J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54HCT02J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: