Part Details for SR071A101JAATR1 by Kyocera AVX Components
Overview of SR071A101JAATR1 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR071A101JAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J8378
|
Newark | Cap, ceramic,100Pf,100Vdc,5-% Tol,5+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx SR071A101JAATR1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1600 | Buy Now |
DISTI #
SR071A101JAATR1-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 RAD Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1251 | Buy Now |
DISTI #
SR071A101JAATR1
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR071A101JAATR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SR071A101JAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 6500 |
|
$0.1210 / $0.4200 | Buy Now |
|
Quest Components | 2800 |
|
$0.1368 / $0.6840 | Buy Now | |
|
Quest Components | 229 |
|
$0.2904 / $0.9680 | Buy Now | |
DISTI #
SR071A101JAATR1
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR071A101JAATR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1810 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for SR071A101JAATR1
SR071A101JAATR1 CAD Models
SR071A101JAATR1 Part Data Attributes:
|
SR071A101JAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR071A101JAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR071A101JAATR1
This table gives cross-reference parts and alternative options found for SR071A101JAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR071A101JAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR071A101JAATR2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR071A101JAATR1 vs SR071A101JAATR2 |
SR071A101JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR071A101JAATR1 vs SR071A101JAA |