Part Details for SR108 by International Semiconductor Inc
Overview of SR108 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR108
SR108 CAD Models
SR108 Part Data Attributes
|
SR108
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SR108
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR108
This table gives cross-reference parts and alternative options found for SR108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB170-A | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SR108 vs SB170-A |
SB180TR | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | SR108 vs SB180TR |
SR108 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SR108 vs SR108 |
SR108-AP | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR108 vs SR108-AP |
SB180S | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | SR108 vs SB180S |
SB180T50A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SR108 vs SB180T50A |
SR108-BP | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR108 vs SR108-BP |
SB180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SR108 vs SB180 |
SB170-T | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SR108 vs SB170-T |
SB180T26A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SR108 vs SB180T26A |