Part Details for SR108 by Jinan Gude Electronic Device Co Ltd
Overview of SR108 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR108
SR108 CAD Models
SR108 Part Data Attributes
|
SR108
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR108
Jinan Gude Electronic Device Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SR108
This table gives cross-reference parts and alternative options found for SR108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS18 | Rectifier Diode, | Surge Components Inc | SR108 vs LS18 |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SR108 vs SS18 |
SK18 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), | Galaxy Microelectronics | SR108 vs SK18 |
CDBMS180A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SR108 vs CDBMS180A-HF |
FM180-M | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SR108 vs FM180-M |
FM180-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SR108 vs FM180-N-H |
SMD18PLHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | SR108 vs SMD18PLHE3-TP |
SS18-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SR108 vs SS18-HF |
SS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SR108 vs SS18 |
CDBMS180-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SR108 vs CDBMS180-HF |