Part Details for SR1206FR-7W680RL by YAGEO Corporation
Overview of SR1206FR-7W680RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206FR-7W680RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-7W680RL-ND
|
DigiKey | RES 680 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1770 | Buy Now |
DISTI #
SR1206FR-7W680RL
|
Avnet Americas | Resistor Thick Film 680Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: SR1206FR-7W680RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
603-SR1206FR-7W680RL
|
Mouser Electronics | Thick Film Resistors - SMD 680 Ohms 1/2 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1580 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0198 | Buy Now |
DISTI #
SR1206FR-7W680RL
|
Avnet Americas | Resistor Thick Film 680Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: SR1206FR-7W680RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
DISTI #
WSR3193
|
Rutronik | PS1206 680R 1% 0,5W PS/HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0269 / $0.0310 | Buy Now |
Part Details for SR1206FR-7W680RL
SR1206FR-7W680RL CAD Models
SR1206FR-7W680RL Part Data Attributes:
|
SR1206FR-7W680RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-7W680RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-7W680RL
This table gives cross-reference parts and alternative options found for SR1206FR-7W680RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W680RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K681FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W680RL vs RAG06K681FB |
FPS06FV-6800 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W680RL vs FPS06FV-6800 |
RBX32K681FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-7W680RL vs RBX32K681FB |
RPC1206FT680R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W680RL vs RPC1206FT680R-HP |
WF12P6800FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-7W680RL vs WF12P6800FTLV |
RAG06K681FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206FR-7W680RL vs RAG06K681FC |
TFP1206R6800FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206FR-7W680RL vs TFP1206R6800FA-T5 |
FPS06FT-6800 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206FR-7W680RL vs FPS06FT-6800 |
PWR12F6800TEU | Fixed Resistor, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-7W680RL vs PWR12F6800TEU |
RPC1206FG680R-HP | Fixed Resistor, Thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206FR-7W680RL vs RPC1206FG680R-HP |