Part Details for SR151A181JAR by Kyocera AVX Components
Overview of SR151A181JAR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151A181JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4736
|
Newark | Capacitor Ceramic 180Pf 100V, C0G, 5%, Rad, Capacitance:180Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR151A181JAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
478-12585-ND
|
DigiKey | CAP CER 180PF 100V C0G/NP0 RAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
814 In Stock |
|
$0.1116 / $0.3700 | Buy Now |
DISTI #
SR151A181JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR151A181JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1357 / $0.1554 | Buy Now |
DISTI #
581-SR151A181JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 180 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 583 |
|
$0.1280 / $0.5100 | Buy Now |
DISTI #
70195691
|
RS | Capacitor Ceramic, Radial 180pF, 100V, 5%, C0G | AVX SR151A181JAR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1874 |
|
$0.3640 / $0.5200 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 180 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1150 / $0.1360 | Buy Now |
DISTI #
SR151A181JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 180 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 7000 In Stock |
|
$0.1270 / $0.1540 | Buy Now |
DISTI #
SR151A181JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR151A181JAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR151A181JAR
SR151A181JAR CAD Models
SR151A181JAR Part Data Attributes:
|
SR151A181JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151A181JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR151A181JAR
This table gives cross-reference parts and alternative options found for SR151A181JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR151A181JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211A181JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR151A181JAR vs SR211A181JAR |