| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR835 | FCI Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830R vs SR835 |
| SR830 | Master Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830R vs SR830 |
| SR830 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), TO-220AC | SR830R vs SR830 |
| SR803R | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), TO-220AC | SR830R vs SR803R |
| SB830R | Max-Lion Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830R vs SB830R |
| SBLB1630CT | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), TO-263AB | SR830R vs SBLB1630CT |
| SB830R | Qua-Tron Electronics Industrial Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830R vs SB830R |
| SR830 | RFE International Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon | SR830R vs SR830 |
| SR835 | Master Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830R vs SR835 |
| SR830R | FCI Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM) | SR830R vs SR830R |
Part Details for SR830R by Master Instrument Corp
Results Overview of SR830R by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR830R Information
SR830R by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SR830R Part Data Attributes
|
|
SR830R
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SR830R
Master Instrument Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.65 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 8 A | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SR830R
This table gives cross-reference parts and alternative options found for SR830R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR830R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.