-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SS210-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80404 In Stock |
|
$0.0512 / $0.4500 | Buy Now |
DISTI #
750-SS210-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 2A SMA RoHS: Compliant | 15473 |
|
$0.0530 / $0.4500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 55000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 100V 2A DO214AC SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 55000 |
|
$0.0578 / $0.1435 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 55000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS210-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SS210-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-06-13 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS210-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR2BAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SS210-HF vs FR2BAFC_R1_00001 |
FM2100-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS210-HF vs FM2100-MH1-H |
SS210LMH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS210-HF vs SS210LMH |
RS2B | Rectifier Diode, | Continental Device India Ltd | SS210-HF vs RS2B |
MBRX2A0 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS210-HF vs MBRX2A0 |
SS210LHR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS210-HF vs SS210LHR3G |
SSH210R5G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Taiwan Semiconductor | SS210-HF vs SSH210R5G |
SR2AT&R | Rectifier Diode, | Continental Device India Ltd | SS210-HF vs SR2AT&R |
ES2BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS210-HF vs ES2BF |
MBRXF2A0 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS210-HF vs MBRXF2A0 |