Part Details for SS22A by Taitron Components Inc
Overview of SS22A by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS22A
SS22A CAD Models
SS22A Part Data Attributes:
|
SS22A
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
SS22A
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMA , 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS22A
This table gives cross-reference parts and alternative options found for SS22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS22AF3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SS22A vs SS22AF3 |
SS22A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SS22A vs SS22A-XX-TR70 |
SS22-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SS22A vs SS22-XX-TR30 |
SR22L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS22A vs SR22L-SMA-R |
SS22A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS22A vs SS22A |
SS22FL | Rectifier Diode, | MERITEK Electronics Corporation | SS22A vs SS22FL |
SL22-MH-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS22A vs SL22-MH-H |
SS22A | Rectifier Diode, | Continental Device India Ltd | SS22A vs SS22A |
CHSDBB2GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SS22A vs CHSDBB2GP |
SK22A | Rectifier Diode, | MERITEK Electronics Corporation | SS22A vs SK22A |