Part Details for SS2P4HM3/85A by Vishay Intertechnologies
Overview of SS2P4HM3/85A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS2P4HM3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2752
|
Newark | 2A,40V, sm Schottky Rect. |Vishay SS2P4HM3/85A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1430 | Buy Now |
DISTI #
SS2P4HM3/85A
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMP T/R - Tape and Reel (Alt: SS2P4HM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 | Buy Now |
DISTI #
625-SS2P4HM3/85A
|
Mouser Electronics | Schottky Diodes & Rectifiers 40volt 2.0amp RoHS: Compliant | 9925 |
|
$0.1040 / $0.4900 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
SS2P4HM3/85A
|
TTI | Schottky Diodes & Rectifiers 40volt 2.0amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
SS2P4HM3/85A
|
EBV Elektronik | (Alt: SS2P4HM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS2P4HM3/85A
SS2P4HM3/85A CAD Models
SS2P4HM3/85A Part Data Attributes:
|
SS2P4HM3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2P4HM3/85A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2P4HM3/85A
This table gives cross-reference parts and alternative options found for SS2P4HM3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2P4HM3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2040HET/R7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SS2P4HM3/85A vs SS2040HET/R7 |
SS2040HE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SS2P4HM3/85A vs SS2040HE |
SBR2A40P1Q-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Diodes Incorporated | SS2P4HM3/85A vs SBR2A40P1Q-7 |
SL24-HST-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SS2P4HM3/85A vs SL24-HST-H |
DFLS240LQ-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI123, 2 PIN | Diodes Incorporated | SS2P4HM3/85A vs DFLS240LQ-7 |
FM240-MHT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS2P4HM3/85A vs FM240-MHT |
SBR2A40P1-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | SS2P4HM3/85A vs SBR2A40P1-7 |