Part Details for SSL-LX3052YD by ITW Lumex
Overview of SSL-LX3052YD by ITW Lumex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSL-LX3052YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1168
|
Newark | Led, Yellow, T-1 (3Mm), 15Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:585Nm, Luminous Intensity:15Mcd, Viewing Angle:80°, Product Range:-Rohs Compliant: Yes |Lumex SSL-LX3052YD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.0980 | Buy Now |
DISTI #
67-1397-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4840 In Stock |
|
$0.0961 / $0.4500 | Buy Now |
DISTI #
696-SSL-LX3052YD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 3996 |
|
$0.0890 / $0.4400 | Buy Now |
DISTI #
V99:2348_21713198
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin T-1 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1922 | Americas - 3220 |
|
$0.0913 / $0.4154 | Buy Now |
DISTI #
70127343
|
RS | SSL-LX3052YD Yellow LED, 590 nm T1(3 mm)Diffused, Dome Lens Through Hole package | Lumex SSL-LX3052YD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.2920 | RFQ |
|
Future Electronics | Yellow 3 mm 80° Diffused 15 mcd 2.1 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 4000Bag |
|
$0.0942 / $0.1040 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 590nm 2-Pin T-1 RoHS: Compliant |
1204 In Stock |
|
$0.0774 / $0.1111 | Buy Now |
DISTI #
33921677
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 Min Qty: 65 Package Multiple: 1 Date Code: 1922 | Americas - 3220 |
|
$0.0913 / $0.2546 | Buy Now |
DISTI #
51634006
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 Min Qty: 1000 Package Multiple: 1000 Date Code: 1312 | Americas - 1000 |
|
$0.1543 | Buy Now |
|
Bristol Electronics | 846 |
|
RFQ |
Part Details for SSL-LX3052YD
SSL-LX3052YD CAD Models
SSL-LX3052YD Part Data Attributes:
|
SSL-LX3052YD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3052YD
ITW Lumex
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.34 mm | |
Viewing Angle | 70 deg |
Alternate Parts for SSL-LX3052YD
This table gives cross-reference parts and alternative options found for SSL-LX3052YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX3052YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY4600 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | SSL-LX3052YD vs TLHY4600 |
TLHY5405-KSZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | SSL-LX3052YD vs TLHY5405-KSZ |
HLMP-1621-C0001 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | SSL-LX3052YD vs HLMP-1621-C0001 |
HLMP-1621 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | SSL-LX3052YD vs HLMP-1621 |
MV5374C | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SSL-LX3052YD vs MV5374C |
HLMP-1621 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | SSL-LX3052YD vs HLMP-1621 |
MV53640 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SSL-LX3052YD vs MV53640 |
HLMP-1621-C0002 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | SSL-LX3052YD vs HLMP-1621-C0002 |
TLHY4400 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Vishay Semiconductors | SSL-LX3052YD vs TLHY4400 |
TLHY4401-AS12Z | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, | Vishay Intertechnologies | SSL-LX3052YD vs TLHY4401-AS12Z |