Part Details for SSL025SC2DC012N by TE Connectivity
Overview of SSL025SC2DC012N by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL025SC2DC012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589457-7
|
TTI | Specialized Cables SSL025SC2DC012N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$215.1400 | Buy Now |
Part Details for SSL025SC2DC012N
SSL025SC2DC012N CAD Models
SSL025SC2DC012N Part Data Attributes
|
SSL025SC2DC012N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL025SC2DC012N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for SSL025SC2DC012N
This table gives cross-reference parts and alternative options found for SSL025SC2DC012N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL025SC2DC012N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1589457-1 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | SSL025SC2DC012N vs 6-1589457-1 |
2-1589477-5 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSL025SC2DC012N vs 2-1589477-5 |
STM025SC0DM036N | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | SSL025SC2DC012N vs STM025SC0DM036N |
9-1589477-8 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSL025SC2DC012N vs 9-1589477-8 |
STM025SC3DMC20DQ | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSL025SC2DC012N vs STM025SC3DMC20DQ |
STM025SC2DC020N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSL025SC2DC012N vs STM025SC2DC020N |
1589477-5 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSL025SC2DC012N vs 1589477-5 |
1589050-8 | (1589050-8) PTM025SC0DY006Q = Panel Mount | TE Connectivity | SSL025SC2DC012N vs 1589050-8 |
STL025SC2DC030N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSL025SC2DC012N vs STL025SC2DC030N |
1589477-2 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSL025SC2DC012N vs 1589477-2 |