-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56104VNFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions | |
R5F56104VDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions | |
SLG88104V | Renesas Electronics Corporation | Micropower Operational Amplifier for GreenPAK™ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7732
|
Newark | 16Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST26VF016BT-104V/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 | Buy Now |
DISTI #
150-SST26VF016BT-104V/SNCT-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$1.8540 / $1.9900 | Buy Now |
DISTI #
SST26VF016BT-104V/
|
Avnet Americas | Flash Serial-SPI 2.5V/3V 16Mbit 16M x 1bit 8ns 8-Pin SOIC N T/R - Tape and Reel (Alt: SST26VF016BT-104V/) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
579-T26VF016BT104VN
|
Mouser Electronics | NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V RoHS: Compliant | 7930 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
SST26VF016BT-104V/SN
|
Microchip Technology Inc | 16Mb 2.7V TO 3.6V SQI Flash Memory, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
13200 Alternates Available |
|
$1.6100 / $1.9300 | Buy Now |
|
Future Electronics | 16Mb 2.7V TO 3.6V SQI Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 8ns 8-Pin SOIC N T/R RoHS: Compliant | 19800 Factory Stock |
|
$1.6300 / $1.8200 | Buy Now |
|
NAC | 16Mbit SPI/SQI flash, 105C, 2.3V-3.6V - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 16500 |
|
$1.7100 / $2.1100 | Buy Now |
DISTI #
SST26VF016BT-104V/SN
|
Avnet Silica | Flash Serial-SPI 2.5V/3V 16Mbit 16M x 1bit 8ns 8-Pin SOIC N T/R (Alt: SST26VF016BT-104V/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SST26VF016BT-104V/SN
|
EBV Elektronik | Flash Serial-SPI 2.5V/3V 16Mbit 16M x 1bit 8ns 8-Pin SOIC N T/R (Alt: SST26VF016BT-104V/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF016BT-104V/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016BT-104V/SN
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF016BT-104V/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016BT-104V/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF016B-104I/SN-RN | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016BT-104V/SN vs SST26VF016B-104I/SN-RN |
SST26VF016B-104I/SN70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016BT-104V/SN vs SST26VF016B-104I/SN70SVAO |
SST26VF016BT-104V/SN70SVAO | Flash, 16MX1, PDSO8 | Microchip Technology Inc | SST26VF016BT-104V/SN vs SST26VF016BT-104V/SN70SVAO |