-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2874
|
Newark | Flash Memory, 32Mbit, 104Mhz, Wdfn-8, Flash Memory Type:Serial Nor, Memory Size:32Mbit, Flash Memory Configuration:4M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wdfn, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST26VF032BT-104I/MF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1344 |
|
$2.3300 / $2.5000 | Buy Now |
DISTI #
53X3518
|
Newark | 32Mb 2.3V To 3.6V Sqi Flash Memory 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST26VF032BT-104I/MF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
41AH8621
|
Newark | Flash Memory, 32Mbit, 104Mhz, Wdfn-8, Flash Memory Type:Serial Nor, Memory Configuration:4M X 8Bit, Interfaces:Spi, Ic Case/Package:Wdfn, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST26VF032BT-104I/MF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2400 | Buy Now |
DISTI #
SST26VF032BT-104I/MFCT-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22080 In Stock |
|
$2.3072 / $2.5000 | Buy Now |
DISTI #
SST26VF032BT-104I/
|
Avnet Americas | Flash Serial 3V 32Mbit 32M x 1Bit 8-Pin WDFN EP T/R - Tape and Reel (Alt: SST26VF032BT-104I/) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.4300 | Buy Now |
DISTI #
579-T26VF032BT104IMF
|
Mouser Electronics | NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory RoHS: Compliant | 18457 |
|
$2.1500 / $2.4100 | Buy Now |
DISTI #
SST26VF032BT-104I/MF
|
Microchip Technology Inc | 32Mbit SQI flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2714 Alternates Available |
|
$2.0100 / $2.4300 | Buy Now |
DISTI #
70571084
|
RS | Flash Memory, 32Mb 2.7V-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF032BT-104I/MF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5400 | RFQ |
|
Future Electronics | 3.0V Serial Quad I/O (SQI) Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube RoHS: Compliant |
3700 In Stock 4000 Factory Stock |
|
$2.0600 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF032BT-104I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032BT-104I/MF
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF032BT-104I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032BT-104I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF032B-104I/MF | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032BT-104I/MF vs SST26VF032B-104I/MF |
SST26VF032BT-104V/MF | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032BT-104I/MF vs SST26VF032BT-104V/MF |
SST26VF032B-104V/MF | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032BT-104I/MF vs SST26VF032B-104V/MF |