-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3727
|
Newark | 32Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26VF032BT-104V/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
150-SST26VF032BT-104V/SMCT-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1570 In Stock |
|
$2.3793 / $2.5800 | Buy Now |
DISTI #
SST26VF032BT-104V/
|
Avnet Americas | Flash Serial 3V 32Mbit 32M x 1Bit 8ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF032BT-104V/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.5000 | Buy Now |
DISTI #
579-T26VF032BT104VM
|
Mouser Electronics | NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V RoHS: Compliant | 1111 |
|
$2.3100 / $2.5000 | Buy Now |
DISTI #
SST26VF032BT-104V/SM
|
Microchip Technology Inc | 32Mbit SQI flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9400 Alternates Available |
|
$2.0600 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | e3 Surface Mount SST26VF032 Tape & Reel (TR) ic memory 104MHz 8ns 5.25mm 32Mb RoHS: Compliant | 10500 Factory Stock |
|
$2.1700 / $5.9500 | Buy Now |
DISTI #
SST26VF032BT-104V/
|
Avnet Americas | Flash Serial 3V 32Mbit 32M x 1Bit 8ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF032BT-104V/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.5000 | Buy Now |
|
Ameya Holding Limited | 14400 |
|
RFQ | ||
DISTI #
SST26VF032BT-104V/
|
Avnet Americas | Flash Serial 3V 32Mbit 32M x 1Bit 8ns 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF032BT-104V/) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF032BT-104V/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032BT-104V/SM
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF032BT-104V/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032BT-104V/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF032BT-104I/SM | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032BT-104V/SM vs SST26VF032BT-104I/SM |
SST26VF032B-104I/SM | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032BT-104V/SM vs SST26VF032B-104I/SM |