Part Details for SST26VF080AT-80E/MF by Microchip Technology Inc
Overview of SST26VF080AT-80E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF080AT-80E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8790
|
Newark | 8Mb, 2.3V To 3.6V, Spi, sdi, sqi, 80Mhz, E Temp, 8-Dfn, T&r 8 Tdfn-S 6X5X0.8Mm T/R Rohs Compliant: Yes |Microchip SST26VF080AT-80E/MF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
150-SST26VF080AT-80E/MFCT-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
SST26VF080AT-80E/M
|
Avnet Americas | Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, WDFN, 8 Pins - Tape and Reel (Alt: SST26VF080AT-80E/M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
579-ST26VF080AT80ESN
|
Mouser Electronics | NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-DFN, T&R RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
SST26VF080AT-80E/MF
|
Microchip Technology Inc | 8Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2044-03-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4500 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1859 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
Part Details for SST26VF080AT-80E/MF
SST26VF080AT-80E/MF CAD Models
SST26VF080AT-80E/MF Part Data Attributes
|
SST26VF080AT-80E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF080AT-80E/MF
Microchip Technology Inc
Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-02-19 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF080AT-80E/MF
This table gives cross-reference parts and alternative options found for SST26VF080AT-80E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF080AT-80E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF080AT-80E/MF70SVAO | Flash, 1MX8, PDSO8 | Microchip Technology Inc | SST26VF080AT-80E/MF vs SST26VF080AT-80E/MF70SVAO |