SST26WF016B-104I/MF
Microchip Technology Inc
Description: FLASH 1.8V PROM

Overview of SST26WF016B-104I/MF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare

Price & Stock for SST26WF016B-104I/MF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53X3536
Newark Serial Flash, 16Mbit, 104Mhz, Wdfn-8, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:Spi, Sdi, Sqi, Ic Case/Package:Wdfn, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:1.65V Rohs Compliant: Yes |Microchip SST26WF016B-104I/MF Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8300
$1.8300 Buy Now
DISTI # 70571788
RS Flash Memory, 16Mb Flash Memory, 1.8V SQI | Microchip Technology Inc. SST26WF016B-104I/MF RoHS: Not Compliant Min Qty: 392 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 392 $3.4400
  • 1,960 $3.2700
  • 3,920 $3.1000
  • 7,840 $2.9300
$2.9300 / $3.4400 RFQ
Onlinecomponents.com Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 16Mb (2M x 8) - 104 MHz - 8-Pin WDFN (5x6) - Tube RoHS: Compliant 0
  • 98 $2.7000
  • 196 $2.0200
  • 294 $1.8900
  • 392 $1.8500
$1.8500 / $2.7000 Buy Now
DISTI # 26WF016B-104I/MF
TME IC: FLASH memory, 16MbFLASH, SDI,SPI,SQI, 104MHz, 1.65÷1.95V Min Qty: 1 3
  • 1 $1.2700
$1.2700 Buy Now
NAC 16Mb 1.8V SQI Flash Memory - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube 0
  • 1 $2.0800
  • 100 $1.8800
  • 500 $1.7300
  • 1,000 $1.6900
$1.6900 / $2.0800 Buy Now
Master Electronics Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 16Mb (2M x 8) - 104 MHz - 8-Pin WDFN (5x6) - Tube RoHS: Compliant 0
  • 98 $2.7000
  • 196 $2.0200
  • 294 $1.8900
  • 392 $1.8500
$1.8500 / $2.7000 Buy Now

CAD Models for SST26WF016B-104I/MF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SST26WF016B-104I/MF by Microchip Technology Inc

SST26WF016B-104I/MF
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
WDFN-8
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Factory Lead Time
43 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
6 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Screening Level
TS 16949
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST26WF016B-104I/MF
    Microchip Technology Inc
    FLASH 1.8V PROM
    VS

Alternate Parts for SST26WF016B-104I/MF

This table gives cross-reference parts and alternative options found for SST26WF016B-104I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26WF016B-104I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST26WF016BT-104I/MF FLASH 1.8V PROM Microchip Technology Inc SST26WF016B-104I/MF vs SST26WF016BT-104I/MF
SST26WF016BA-104I/MF FLASH 1.8V PROM Microchip Technology Inc SST26WF016B-104I/MF vs SST26WF016BA-104I/MF
Part Number Description Manufacturer Compare
SST26WF016BT-104I/MF FLASH 1.8V PROM Microchip Technology Inc SST26WF016B-104I/MF vs SST26WF016BT-104I/MF
SST26WF016BA-104I/MF FLASH 1.8V PROM Microchip Technology Inc SST26WF016B-104I/MF vs SST26WF016BA-104I/MF
SST26WF016B-104I/SN FLASH 1.8V PROM Microchip Technology Inc SST26WF016B-104I/MF vs SST26WF016B-104I/SN
SST26WF016BA-104I/SN FLASH 1.8V PROM Microchip Technology Inc SST26WF016B-104I/MF vs SST26WF016BA-104I/SN
W25Q16FWZPIQ Flash, 16MX1, PDSO8, WSON-8 Winbond Electronics Corp SST26WF016B-104I/MF vs W25Q16FWZPIQ
SST26WF016BT-104I/SN FLASH 1.8V PROM Microchip Technology Inc SST26WF016B-104I/MF vs SST26WF016BT-104I/SN
SST26WF016BT-104I/CS FLASH 1.8V PROM Microchip Technology Inc SST26WF016B-104I/MF vs SST26WF016BT-104I/CS
IS25WP016-JNLE1 Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Silicon Solution Inc SST26WF016B-104I/MF vs IS25WP016-JNLE1
IS25WP016-JNLA3 Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Silicon Solution Inc SST26WF016B-104I/MF vs IS25WP016-JNLA3
IS25WP016-JNLE Flash, 16MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Silicon Solution Inc SST26WF016B-104I/MF vs IS25WP016-JNLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST26WF016B-104I/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST26WF016B-104I/MF by Microchip Technology Inc

  • Please alert me when SST26WF016B-104I/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST26WF016B-104I/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST26WF016B-104I/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST26WF016B-104I/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST26WF016B-104I/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST26WF016B-104I/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: