Part Details for SST39SF020A-55-4I-NHE-T by Microchip Technology Inc
Overview of SST39SF020A-55-4I-NHE-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SST39SF020A-55-4I-NHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39SF020A-55-4I-NHE-T-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 32PLCC Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3690 | Buy Now |
DISTI #
SST39SF020A-55-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39SF020A-55-4I-) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.4700 | Buy Now |
DISTI #
579-39SF020A554INHET
|
Mouser Electronics | NOR Flash 4.5 to 5.5 2M b 55ns Multi-Prps Fl RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
DISTI #
SST39SF020A-55-4I-NHE-T
|
Microchip Technology Inc | 4.5V to 5.5V 2Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
750 Alternates Available |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
70453537
|
RS | 4.5 to 5.5 2Mbit Multi-Purpose Flash32 PLCC T/R | Microchip Technology Inc. SST39SF020A-55-4I-NHE-T RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Future Electronics | SST39 Series 2 M (256 K x 8) 5.5 V Surface Mount Multi-Purpose Flash -PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$2.1500 / $4.4900 | Buy Now |
DISTI #
SST39SF020A-55-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39SF020A-55-4I-) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.4700 | Buy Now |
|
Ameya Holding Limited | SST39 Series 2 M (256 K x 8) 5.5 V Surface Mount Multi-Purpose Flash -PLCC-32 | 50 |
|
RFQ | |
DISTI #
SST39SF020A-55-4I-
|
Avnet Americas | Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39SF020A-55-4I-) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.4700 | Buy Now |
Part Details for SST39SF020A-55-4I-NHE-T
SST39SF020A-55-4I-NHE-T CAD Models
SST39SF020A-55-4I-NHE-T Part Data Attributes
|
SST39SF020A-55-4I-NHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF020A-55-4I-NHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,256KX8,CMOS,LDCC,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF020A-55-4I-NHE-T
This table gives cross-reference parts and alternative options found for SST39SF020A-55-4I-NHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF020A-55-4I-NHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST29SF020-55-4I-NHE | 256K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | SST39SF020A-55-4I-NHE-T vs SST29SF020-55-4I-NHE |
AT49F002-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE-T vs AT49F002-55JL |
AT49F002-55JJ | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE-T vs AT49F002-55JJ |
SST29SF020-55-4I-NH | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF020A-55-4I-NHE-T vs SST29SF020-55-4I-NH |
SST39SF020A-55-4I-NHE | 256K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39SF020A-55-4I-NHE-T vs SST39SF020A-55-4I-NHE |
AT49F002AN-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE-T vs AT49F002AN-55JL |
AT49F002ANT-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE-T vs AT49F002ANT-55JL |
AT49F002AT-55JL | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE-T vs AT49F002AT-55JL |
AT49F002T-55JJ | Flash, 256KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF020A-55-4I-NHE-T vs AT49F002T-55JJ |
SST39SF020A-55-4C-NHE | 256K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39SF020A-55-4I-NHE-T vs SST39SF020A-55-4C-NHE |