Part Details for SST39SF040-55-4I-NHE by Silicon Storage Technology
Overview of SST39SF040-55-4I-NHE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39SF040-55-4I-NHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512K X 8 FLASH 5V PROM, 55 NS, PQCC32 | 8 |
|
$2.6325 / $5.2650 | Buy Now |
Part Details for SST39SF040-55-4I-NHE
SST39SF040-55-4I-NHE CAD Models
SST39SF040-55-4I-NHE Part Data Attributes
|
SST39SF040-55-4I-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39SF040-55-4I-NHE
Silicon Storage Technology
Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF040-55-4I-NHE
This table gives cross-reference parts and alternative options found for SST39SF040-55-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-55-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F004BT-55JC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | SST39SF040-55-4I-NHE vs AM29F004BT-55JC |
AM29F040B-55JC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | SST39SF040-55-4I-NHE vs AM29F040B-55JC |
SST39SF040-55-4C-NHE | Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF040-55-4I-NHE vs SST39SF040-55-4C-NHE |
AM29F040B-55JDB | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39SF040-55-4I-NHE vs AM29F040B-55JDB |
M29F040B55K6E | 512KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST39SF040-55-4I-NHE vs M29F040B55K6E |
AS29F040-55LI | Flash, 512KX8, 55ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, MS-016AE, LCC-32 | Alliance Semiconductor Corporation | SST39SF040-55-4I-NHE vs AS29F040-55LI |
FT29F040B-55JC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | SST39SF040-55-4I-NHE vs FT29F040B-55JC |
MX29F040QI-55G | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | SST39SF040-55-4I-NHE vs MX29F040QI-55G |
AM29F040-55JE | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | SST39SF040-55-4I-NHE vs AM29F040-55JE |
AM29F040B-55JC | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | SST39SF040-55-4I-NHE vs AM29F040B-55JC |