-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3963
|
Newark | Plcc 2.7V To 3.6V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39VF020-70-4C-NHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1.6100 / $1.7000 | Buy Now |
DISTI #
92R4747
|
Newark | 2.7V To 3.6V 2Mbit Multi-Purpose Flash 32 Plcc 11.5X14X3.37Mm Tube Rohs Compliant: Yes |Microchip SST39VF020-70-4C-NHE Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
SST39VF020-70-4C-NHE-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
829 In Stock |
|
$2.0085 / $2.1700 | Buy Now |
DISTI #
SST39VF020-70-4C-N
|
Avnet Americas | Flash Parallel 3.3V 2Mbit 256K x 8bit 70ns 32-Pin PLCC - Rail/Tube (Alt: SST39VF020-70-4C-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 18 |
|
$1.5800 / $1.7000 | Buy Now |
DISTI #
804-39VF0207CNHE
|
Mouser Electronics | NOR Flash 256K X 8 70ns RoHS: Compliant | 2924 |
|
$1.9500 / $2.1100 | Buy Now |
DISTI #
SST39VF020-70-4C-NHE
|
Microchip Technology Inc | 2.7V to 3.6V 2Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4260 Alternates Available |
|
$1.7300 / $2.1100 | Buy Now |
DISTI #
70389374
|
RS | 2.7 to 3.6V 2Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF020-70-4C-NHE RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.7500 | RFQ |
|
Future Electronics | SST39VF Series 2 Mbit 256 K x 8 3 V Multi-Purpose Flash - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 930 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.9200 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 2Mbit (256K x 8) - 70ns - 32-Pin PLCC - Tube RoHS: Compliant | 4830 Factory Stock |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
SST39VF020-70-4C-N
|
Avnet Americas | Flash Parallel 3.3V 2Mbit 256K x 8bit 70ns 32-Pin PLCC - Rail/Tube (Alt: SST39VF020-70-4C-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 18 |
|
$1.5800 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF020-70-4C-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF020-70-4C-NHE
Microchip Technology Inc
256K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8448 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for SST39VF020-70-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF020-70-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF020-70-4C-NHE-RVL-T | Flash, 256KX8, 70ns, PQCC32 | Microchip Technology Inc | SST39VF020-70-4C-NHE vs SST39VF020-70-4C-NHE-RVL-T |
SST39VF020-70-4I-NH | Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39VF020-70-4C-NHE vs SST39VF020-70-4I-NH |
SST39VF020-70-4C-NH | Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39VF020-70-4C-NHE vs SST39VF020-70-4C-NH |
SST39VF020-70-4I-NHE-T | Flash, 256KX8, 70ns, PQCC32 | Microchip Technology Inc | SST39VF020-70-4C-NHE vs SST39VF020-70-4I-NHE-T |