Memory
SST39VF020-70-4I-B3KE
Description: 256K X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48

Overview of SST39VF020-70-4I-B3KE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for SST39VF020-70-4I-B3KE by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SST39VF020-70-4I-B3KE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF020-70-4I-B3KE by Microchip Technology Inc

SST39VF020-70-4I-B3KE
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
BGA
Package Description
6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. SST39VF020-70-4I-B3KE
    Microchip Technology Inc
    256K X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
    VS

Alternate Parts for SST39VF020-70-4I-B3KE

This table gives cross-reference parts and alternative options found for SST39VF020-70-4I-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF020-70-4I-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF020-70-4C-B3KE Flash, 256KX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39VF020-70-4I-B3KE vs SST39VF020-70-4C-B3KE
SST39VF020-70-4I-B3K Flash, 256KX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39VF020-70-4I-B3KE vs SST39VF020-70-4I-B3K
SST39VF020-70-4C-B3K Flash, 256KX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39VF020-70-4I-B3KE vs SST39VF020-70-4C-B3K
Part Number Description Manufacturer Compare
SST39VF020-70-4C-WHE-RVL-T Flash, 256KX8, 70ns, PDSO32 Microchip Technology Inc SST39VF020-70-4I-B3KE vs SST39VF020-70-4C-WHE-RVL-T
SST39VF020-70-4C-NHE-RVL Flash, 256KX8, 70ns, PQCC32 Microchip Technology Inc SST39VF020-70-4I-B3KE vs SST39VF020-70-4C-NHE-RVL
SST39LF020-45-4C-B3K Flash, 256KX8, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39VF020-70-4I-B3KE vs SST39LF020-45-4C-B3K
SST39VF020-70-4I-NHE-T Flash, 256KX8, 70ns, PQCC32 Microchip Technology Inc SST39VF020-70-4I-B3KE vs SST39VF020-70-4I-NHE-T
SST39VF020-70-4C-WHE-RVL Flash, 256KX8, 70ns, PDSO32 Microchip Technology Inc SST39VF020-70-4I-B3KE vs SST39VF020-70-4C-WHE-RVL
LH28F002SCB-L85 Flash, 256KX8, 150ns, PBGA48, 6 X 8 MM, PLASTIC, CSP, FBGA-48 Sharp Corp SST39VF020-70-4I-B3KE vs LH28F002SCB-L85
SST39VF020-90-4I-B3KE Flash, 256KX8, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39VF020-70-4I-B3KE vs SST39VF020-90-4I-B3KE
SST39VF020-70-4C-NH Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF020-70-4I-B3KE vs SST39VF020-70-4C-NH
SST39VF020-70-4C-WHE 256K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc SST39VF020-70-4I-B3KE vs SST39VF020-70-4C-WHE
SST39VF020-70-4C-B3KE Flash, 256KX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39VF020-70-4I-B3KE vs SST39VF020-70-4C-B3KE

Related Parts for SST39VF020-70-4I-B3KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF020-70-4I-B3KE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF020-70-4I-B3KE by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39VF020-70-4I-B3KE would you like to use for your alert(s)?
  • Please alert me when SST39VF020-70-4I-B3KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF020-70-4I-B3KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF020-70-4I-B3KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF020-70-4I-B3KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF020-70-4I-B3KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF020-70-4I-B3KE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: