Part Details for SST39VF801C-70-4I-B3KE-T by Microchip Technology Inc
Overview of SST39VF801C-70-4I-B3KE-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF801C-70-4I-B3KE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T9315
|
Newark | 3.0V To 3.6V 8Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm T/R Rohs Compliant: Yes |Microchip SST39VF801C-70-4I-B3KE-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
SST39VF801C-70-4I-B3KE-T-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TFBGA Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8952 | Buy Now |
DISTI #
SST39VF801C-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TFBGA T/R - Tape and Reel (Alt: SST39VF801C-70-4I-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $1.9700 | Buy Now |
DISTI #
579-ST39801C704IB3KT
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
SST39VF801C-70-4I-B3KE-T
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9800 Alternates Available |
|
$1.6300 / $1.9700 | Buy Now |
DISTI #
70570940
|
RS | Flash Memory, 2.7 to 3.6V 8Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF801C-70-4I-B3KE-T RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
|
Future Electronics | 8Mb (512Kbx16) NOR FLASH 3.6V 48-ball TFBGA (6x8mm) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.7300 | Buy Now |
DISTI #
SST39VF801C-70-4I-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 70ns 48-Pin TFBGA T/R - Tape and Reel (Alt: SST39VF801C-70-4I-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $1.9700 | Buy Now |
|
Ameya Holding Limited | 8Mb (512Kbx16) NOR FLASH 3.6V 48-ball TFBGA (6x8mm) | 9800 |
|
RFQ |
Part Details for SST39VF801C-70-4I-B3KE-T
SST39VF801C-70-4I-B3KE-T CAD Models
SST39VF801C-70-4I-B3KE-T Part Data Attributes
|
SST39VF801C-70-4I-B3KE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF801C-70-4I-B3KE-T
Microchip Technology Inc
SST39VF801C-70-4I-B3KE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF801C-70-4I-B3KE-T
This table gives cross-reference parts and alternative options found for SST39VF801C-70-4I-B3KE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF801C-70-4I-B3KE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF801C-70-4I-B3KE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB1,TFBGA-48 | Microchip Technology Inc | SST39VF801C-70-4I-B3KE-T vs SST39VF801C-70-4I-B3KE |
SST39VF801C-70-4C-B3KE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB1,TFBGA-48 | Microchip Technology Inc | SST39VF801C-70-4I-B3KE-T vs SST39VF801C-70-4C-B3KE |