Part Details for SST39WF1601-70-4I-B3KE-MQ1-T by Microchip Technology Inc
Overview of SST39WF1601-70-4I-B3KE-MQ1-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39WF1601-70-4I-B3KE-MQ1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3818 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST39WF1601-70-4I-B3KE-MQ1-T
SST39WF1601-70-4I-B3KE-MQ1-T CAD Models
SST39WF1601-70-4I-B3KE-MQ1-T Part Data Attributes
|
SST39WF1601-70-4I-B3KE-MQ1-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39WF1601-70-4I-B3KE-MQ1-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,1MX16,CMOS,BGA,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT-BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39WF1601-70-4I-B3KE-MQ1-T
This table gives cross-reference parts and alternative options found for SST39WF1601-70-4I-B3KE-MQ1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39WF1601-70-4I-B3KE-MQ1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39WF1601-70-4I-B3KE-MQ1 | FLASH 1.8V PROM | Microchip Technology Inc | SST39WF1601-70-4I-B3KE-MQ1-T vs SST39WF1601-70-4I-B3KE-MQ1 |
S29AS016J70BFI023 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1-T vs S29AS016J70BFI023 |
S29AS016J70BAI023 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1-T vs S29AS016J70BAI023 |
S29AS016J70BAI022 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1-T vs S29AS016J70BAI022 |
S29AS016J70BFI042 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Infineon Technologies AG | SST39WF1601-70-4I-B3KE-MQ1-T vs S29AS016J70BFI042 |
SST39WF1601-70-4I-B3KE | 1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39WF1601-70-4I-B3KE-MQ1-T vs SST39WF1601-70-4I-B3KE |
S29AS016J70BFI040 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | SST39WF1601-70-4I-B3KE-MQ1-T vs S29AS016J70BFI040 |
S29AS016J70BFI020 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | SST39WF1601-70-4I-B3KE-MQ1-T vs S29AS016J70BFI020 |
S29AS016J70BAI020 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1-T vs S29AS016J70BAI020 |
MT28F160A18FF-70BET | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Micron Technology Inc | SST39WF1601-70-4I-B3KE-MQ1-T vs MT28F160A18FF-70BET |