Part Details for SST39WF1601-70-4I-B3KE-MQ1 by Microchip Technology Inc
Overview of SST39WF1601-70-4I-B3KE-MQ1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39WF1601-70-4I-B3KE-MQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST39WF1601-70-4I-B3KE-MQ1
SST39WF1601-70-4I-B3KE-MQ1 CAD Models
SST39WF1601-70-4I-B3KE-MQ1 Part Data Attributes
|
SST39WF1601-70-4I-B3KE-MQ1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39WF1601-70-4I-B3KE-MQ1
Microchip Technology Inc
FLASH 1.8V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT-BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39WF1601-70-4I-B3KE-MQ1
This table gives cross-reference parts and alternative options found for SST39WF1601-70-4I-B3KE-MQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39WF1601-70-4I-B3KE-MQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AS016J70BFI023 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1 vs S29AS016J70BFI023 |
S29AS016J70BAI023 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1 vs S29AS016J70BAI023 |
S29AS016J70BAI022 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1 vs S29AS016J70BAI022 |
S29AS016J70BFI042 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Infineon Technologies AG | SST39WF1601-70-4I-B3KE-MQ1 vs S29AS016J70BFI042 |
SST39WF1601-70-4I-B3KE | 1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39WF1601-70-4I-B3KE-MQ1 vs SST39WF1601-70-4I-B3KE |
S29AS016J70BFI040 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | SST39WF1601-70-4I-B3KE-MQ1 vs S29AS016J70BFI040 |
S29AS016J70BFI020 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | SST39WF1601-70-4I-B3KE-MQ1 vs S29AS016J70BFI020 |
S29AS016J70BAI020 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1 vs S29AS016J70BAI020 |
MT28F160A18FF-70BET | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Micron Technology Inc | SST39WF1601-70-4I-B3KE-MQ1 vs MT28F160A18FF-70BET |
S29AS016J70BFI042 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE-MQ1 vs S29AS016J70BFI042 |