Part Details for SST504 by Calogic Inc
Overview of SST504 by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Calogic’s current regulator diode is available in plastic TO-92 and surface moun RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode Current Reg. 100V 0.9mA 3-Pin SOT-23 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.8300 / $0.9500 | Buy Now |
Part Details for SST504
SST504 CAD Models
SST504 Part Data Attributes
|
SST504
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST504
Calogic Inc
Current Regulator Diode, 0.75mA I(S), 1.9V V(L), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Limiting Voltage-Max | 1.9 V | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.75 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SST504
This table gives cross-reference parts and alternative options found for SST504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST504 | Current Regulator Diode, 0.75mA I(S), 0.8V V(L), Silicon, SOT-23, 3 PIN | Linear Integrated Systems | SST504 vs SST504 |
SST504 | Current Regulator Diode, | Micross Components | SST504 vs SST504 |
SST504 | Current Regulator Diode, 0.6mA I(S), 1.9V V(L), Silicon, | Sipex Corporation | SST504 vs SST504 |