| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSTDPAD100Y-E3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon | SSTDPAD100 vs SSTDPAD100Y-E3 |
| SSTDPAD100 | Sipex Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, Silicon | SSTDPAD100 vs SSTDPAD100 |
Part Details for SSTDPAD100 by Linear Integrated Systems
Results Overview of SSTDPAD100 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSTDPAD100 Information
SSTDPAD100 by Linear Integrated Systems is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SSTDPAD100 Part Data Attributes
|
|
SSTDPAD100
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SSTDPAD100
Linear Integrated Systems
Rectifier Diode, 2 Element, Silicon
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOD | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Separate, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-G8 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 135 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for SSTDPAD100
This table gives cross-reference parts and alternative options found for SSTDPAD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTDPAD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.