| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSTDPAD5-T1-E3 | Vishay Siliconix | Check for Price | Rectifier Diode, 4 Element, 0.05A, Silicon | SSTDPAD5 vs SSTDPAD5-T1-E3 |
| SSTDPAD5-E3 | Vishay Siliconix | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon | SSTDPAD5 vs SSTDPAD5-E3 |
| SSTDPAD5-T1 | Vishay Siliconix | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon | SSTDPAD5 vs SSTDPAD5-T1 |
Part Details for SSTDPAD5 by Calogic Inc
Results Overview of SSTDPAD5 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSTDPAD5 Information
SSTDPAD5 by Calogic Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SSTDPAD5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | SSTDPAD5 Series 120 V 50 mA Surface Mount Dual Pico Amp Diodes - SOIC-8 RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.8000 / $1.9300 | Buy Now |
|
|
NAC | SSTDPAD5 Series 120 V 50 mA Surface Mount Dual Pico Amp Diodes - SOIC-8 RoHS: Not Compliant Min Qty: 500 Package Multiple: 97 Container: Tube | 0 |
|
$2.0000 / $2.2200 | Buy Now |
US Tariff Estimator: SSTDPAD5 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SSTDPAD5 Part Data Attributes
|
|
SSTDPAD5
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SSTDPAD5
Calogic Inc
Rectifier Diode, 2 Element, Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD | |
| Package Description | Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Additional Feature | Fast Switching | |
| Configuration | Separate, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Reverse Current-Max | 0.000005 µA | |
| Reverse Test Voltage | 20 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SSTDPAD5
This table gives cross-reference parts and alternative options found for SSTDPAD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTDPAD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SSTDPAD5 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize crosstalk.
-
The SSTDPAD5 requires a bias voltage of 5V ± 10% on the VCC pin. Ensure the bias voltage is stable and noise-free to prevent distortion and oscillation.
-
The SSTDPAD5 can handle input signal amplitudes up to 2Vpp. Exceeding this limit may cause distortion, clipping, or damage to the device.
-
Use a shielded enclosure, keep the SSTDPAD5 away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines to minimize EMI.
-
The SSTDPAD5 has a thermal derating of 1.5°C/W. As the junction temperature increases, the device's performance may degrade, leading to reduced gain, increased distortion, or even device failure.