Part Details for ST3010 by Microchip Technology Inc
Overview of ST3010 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for ST3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9076
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip ST3010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $54.8700 | Buy Now |
DISTI #
150-ST3010-ND
|
DigiKey | DIODE GEN PURP 100V 15A TO204AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8701 | Buy Now |
DISTI #
ST3010
|
Avnet Americas | Diode Standard Recovery 100V 30A 2-Pin TO-3 - Bulk (Alt: ST3010) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now |
DISTI #
579-ST3010
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$59.1000 | Order Now |
DISTI #
ST3010
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3800 / $143.4800 | Buy Now |
|
NAC | Std Rectifier, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.4600 / $60.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.3800 / $143.4800 | Buy Now |
Part Details for ST3010
ST3010 CAD Models
ST3010 Part Data Attributes
|
ST3010
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ST3010
Microchip Technology Inc
Rectifier Diode, 1 Phase, 30A, Silicon, TO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ST3010
This table gives cross-reference parts and alternative options found for ST3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3020 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | ST3010 vs ST3020 |
ST3060 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | ST3010 vs ST3060 |
R714 | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | ST3010 vs R714 |
UFT3140 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | ST3010 vs UFT3140 |
STTH6002CPI | 200 V, 2 x 30 A Ultrafast Diode | STMicroelectronics | ST3010 vs STTH6002CPI |
UES2605HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | ST3010 vs UES2605HR2 |
UES2603HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3 | Microchip Technology Inc | ST3010 vs UES2603HR2 |
R711X | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | ST3010 vs R711X |
UFT3260 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | ST3010 vs UFT3260 |
UES2603 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3 | Microchip Technology Inc | ST3010 vs UES2603 |