| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST429 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 115pF Min, 400pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST428 vs ST429 |
| ST462 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 10pF Min, 80pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST428 vs ST462 |
| ST463 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 20pF Min, 180pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST428 vs ST463 |
| ST426 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 55pF Min, 250pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST428 vs ST426 |
| ST427 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 75pF Min, 300pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST428 vs ST427 |
| ST403 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 8pF Min, 45pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST428 vs ST403 |
| ST421 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 3.5pF Min, 25pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST428 vs ST421 |
| ST467 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 140pF Min, 580pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST428 vs ST467 |
| ST427 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 75pF Min, 300pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST428 vs ST427 |
| ST425 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 40pF Min, 200pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST428 vs ST425 |
Part Details for ST428 by Arcolectric
Results Overview of ST428 by Arcolectric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST428 Information
ST428 by Arcolectric is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
ST428 Part Data Attributes
Alternate Parts for ST428
This table gives cross-reference parts and alternative options found for ST428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.