| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST465 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 75pF Min, 380pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST461 vs ST465 |
| ST400 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 2.5pF Min, 7pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST461 vs ST400 |
| ST424 | Arcolectric | Check for Price | CAPACITOR, VARIABLE, MICA, 175 V, 25 pF - 150 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | ST461 vs ST424 |
| ST464 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 45pF Min, 280pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST461 vs ST464 |
| ST463 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 20pF Min, 180pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST461 vs ST463 |
| ST400 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 2.5pF Min, 7pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST461 vs ST400 |
| ST408 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 90pF Min, 340pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST461 vs ST408 |
| ST461 | Arcolectric | Check for Price | Variable Capacitor, Mica, 175V, 5pF Min, 30pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | ST461 vs ST461 |
| ST406 | Bulgin | Check for Price | Variable Capacitor, Mica, 175V, 25pF Min, 115pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | ST461 vs ST406 |
| ST428 | Arcolectric | Check for Price | CAPACITOR, VARIABLE, MICA, 175 V, 95 pF - 350 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | ST461 vs ST428 |
Part Details for ST461 by Bulgin
Results Overview of ST461 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST461 Information
ST461 by Bulgin is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: ST461 by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST461 Part Data Attributes
|
|
ST461
Bulgin
Buy Now
Datasheet
|
Compare Parts:
ST461
Bulgin
Variable Capacitor, Mica, 175V, 5pF Min, 30pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount,
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.30.00.10 | |
| Adjuster Orientation | Vertical | |
| Capacitance-Max | 30 Pf | |
| Capacitance-Min | 5 Pf | |
| Capacitor Type | Variable Capacitor | |
| Dielectric Material | Mica | |
| Manufacturer Series | St | |
| Mounting Feature | Through Hole Mount | |
| Multi-turn | 1 | |
| Rated (DC) Voltage (URdc) | 175 V | |
| Surface Mount | No | |
| Terminal Shape | Lug |
Alternate Parts for ST461
This table gives cross-reference parts and alternative options found for ST461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.