| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STD7NM80 | STMicroelectronics | $1.2733 | Power Field-Effect Transistor, 6.5A I(D), 800V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 | STD7NM80-1 vs STD7NM80 |
| STP7NM80 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 800V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STD7NM80-1 vs STP7NM80 |
Part Details for STD7NM80-1 by STMicroelectronics
Results Overview of STD7NM80-1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD7NM80-1 Information
STD7NM80-1 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD7NM80-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Trans MOSFET N-CH 800V 6.5A 3-Pin(3+Tab) IPAK Tube | 3167 |
|
RFQ | |
|
|
Chip Stock | N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in IPAK package | 18500 |
|
RFQ | |
|
|
Vyrian | Power Field-Effect Transistor, 6.5A I(D), 800V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | 12363 |
|
RFQ |
STD7NM80-1 Part Data Attributes
|
|
STD7NM80-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD7NM80-1
STMicroelectronics
Power Field-Effect Transistor, 6.5A I(D), 800V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-251 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 240 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 800 V | |
| Drain Current-Max (ID) | 6.5 A | |
| Drain-source On Resistance-Max | 1.05 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-251 | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 90 W | |
| Pulsed Drain Current-Max (IDM) | 26 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STD7NM80-1
This table gives cross-reference parts and alternative options found for STD7NM80-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD7NM80-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STD7NM80-1 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STD7NM80-1 is 80 MHz.
-
The power consumption of the STD7NM80-1 is typically 2.5mA at 3.3V and 80MHz.
-
Yes, the STD7NM80-1 is 5V tolerant, meaning it can withstand input voltages up to 5V.
-
The propagation delay of the STD7NM80-1 is typically 10ns.
-
Yes, the STD7NM80-1 is available in a lead-free package, making it RoHS compliant.