Part Details for STL009M5CN by TE Connectivity
Overview of STL009M5CN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STL009M5CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4349
|
Newark | Stl009M5Cn = Thru-Hole |Nanonics Te Connectivity STL009M5CN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.8700 / $337.3100 | Buy Now |
DISTI #
96X3099
|
Newark | Stl009M5Cn = Thru-Hole |Nanonics Te Connectivity STL009M5CN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.5700 / $357.9100 | Buy Now |
DISTI #
STL009M5CN-ND
|
DigiKey | STL009M5CN = THRU-HOLE Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.5050 | Buy Now |
DISTI #
571-STL009M5CN
|
Mouser Electronics | Specialized Cables STL009M5CN=THRU-HOLE | 0 |
|
$329.6900 | Order Now |
|
Onlinecomponents.com | Conn D-Sub F 9 POS 1.27mm Screw ST Thru-Hole | 0 |
|
$281.4300 / $523.9700 | Buy Now |
DISTI #
TE Connectivity STL009M5CN
|
PEI Genesis | STL009M5CN = THRU-HOLE | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Sub F 9 POS 1.27mm Screw ST Thru-Hole | 0 |
|
$281.4300 / $523.9700 | Buy Now |
Part Details for STL009M5CN
STL009M5CN CAD Models
STL009M5CN Part Data Attributes:
|
STL009M5CN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL009M5CN
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.308 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STL009M5CN
This table gives cross-reference parts and alternative options found for STL009M5CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL009M5CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589459-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009M5CN vs 1589459-6 |
1589469-9 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009M5CN vs 1589469-9 |
SSM009L44KN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009M5CN vs SSM009L44KN |
1589484-3 | D NANOMINIATURE CONNECTOR | TE Connectivity | STL009M5CN vs 1589484-3 |
SSM009L2N | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STL009M5CN vs SSM009L2N |
1589479-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009M5CN vs 1589479-5 |
STL009M6CN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009M5CN vs STL009M6CN |
STM009L84HN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009M5CN vs STM009L84HN |
2-1589484-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | STL009M5CN vs 2-1589484-8 |
SSG009M6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009M5CN vs SSG009M6 |