Part Details for STL015L23N by TE Connectivity
Overview of STL015L23N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL015L23N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4365
|
Newark | Stl015L23N = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STL015L23N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.8600 / $150.9000 | Buy Now |
DISTI #
STL015L23N-ND
|
DigiKey | STL015L23N = SMT CONN Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709720
|
RS | TE, A&D Connectors, Relay, STL015L23N = SMT CONN | TE Connectivity STL015L23N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$157.8700 | RFQ |
|
Onlinecomponents.com | STL015L23N = SMT CONN | 0 |
|
$116.2500 / $220.3000 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Master Electronics | STL015L23N = SMT CONN | 0 |
|
$116.2500 / $220.3000 | Buy Now |
Part Details for STL015L23N
STL015L23N CAD Models
STL015L23N Part Data Attributes:
|
STL015L23N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL015L23N
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for STL015L23N
This table gives cross-reference parts and alternative options found for STL015L23N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL015L23N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STG015M5CN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STL015L23N vs STG015M5CN |
4-1589469-7 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL015L23N vs 4-1589469-7 |
2-1589469-6 | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STL015L23N vs 2-1589469-6 |
STL015T2HQ | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STL015L23N vs STL015T2HQ |
9-1589457-0 | D Nanominiature Connector, 5 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STL015L23N vs 9-1589457-0 |
1589470-8 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL015L23N vs 1589470-8 |
SSM005SC0DC024N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | STL015L23N vs SSM005SC0DC024N |
SSM005SC0DX024N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | STL015L23N vs SSM005SC0DX024N |
STM015M5LN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STL015L23N vs STM015M5LN |
9-1589457-1 | D Nanominiature Connector, 5 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STL015L23N vs 9-1589457-1 |