Part Details for STL025PC3DX030N by TE Connectivity
Overview of STL025PC3DX030N by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL025PC3DX030N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4354
|
Newark | Stl025Pc3Dx030N = Wdualobe |Nanonics Te Connectivity STL025PC3DX030N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$256.0000 | Buy Now |
DISTI #
96X3149
|
Newark | Stl025Pc3Dx030N = Wdualobe |Nanonics Te Connectivity STL025PC3DX030N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.4400 / $256.3000 | Buy Now |
DISTI #
2266-STL025PC3DX030N-ND
|
DigiKey | WDUALOBE CONNECTOR Min Qty: 1 Lead time: 90 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$207.0500 / $264.2600 | Buy Now |
DISTI #
STL025PC3DX030N-ND
|
DigiKey | WDUALOBE CONNECTOR Min Qty: 1 Lead time: 90 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.1130 | Buy Now |
DISTI #
571-STL025PC3DX030N
|
Mouser Electronics | Specialized Cables STL025PC3DX030N WDUALOBE RoHS: Compliant | 0 |
|
$243.1200 | Order Now |
|
Onlinecomponents.com | Cable Assembly Lead Rectangular 25 POS M RoHS: Compliant |
30 Partner Stock |
|
$196.7900 / $248.5400 | Buy Now |
DISTI #
16972942
|
Verical | Cable Assembly Wire Lead 0.762m 30AWG Rectangular 25 POS PL Crimp Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$194.1500 / $247.8000 | Buy Now |
DISTI #
TE Connectivity STL025PC3DX030N
|
PEI Genesis | STL025PC3DX030N = WDUALOBE | 30 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Lead Rectangular 25 POS M RoHS: Compliant |
30 Partner Stock |
|
$196.7900 / $248.5400 | Buy Now |
Part Details for STL025PC3DX030N
STL025PC3DX030N CAD Models
STL025PC3DX030N Part Data Attributes:
|
STL025PC3DX030N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL025PC3DX030N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 32 AWG |
Alternate Parts for STL025PC3DX030N
This table gives cross-reference parts and alternative options found for STL025PC3DX030N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL025PC3DX030N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589456-5 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 1-1589456-5 |
7-1589473-4 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 7-1589473-4 |
STM025PC2DC180N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs STM025PC2DC180N |
2-1589456-6 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 2-1589456-6 |
5-1589472-2 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 5-1589472-2 |
1-1589456-8 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 1-1589456-8 |
2-1589474-5 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 2-1589474-5 |
4-1589448-4 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 4-1589448-4 |
2-1589456-7 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 2-1589456-7 |
8-1589473-6 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STL025PC3DX030N vs 8-1589473-6 |