Part Details for STM009M6AN by TE Connectivity
Overview of STM009M6AN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STM009M6AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM009M6AN-ND
|
DigiKey | STM009M6AN = THRU-HOLE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709841
|
RS | TE, A&D Connectors, Circular Connectors, STM009M6AN = THRU-HOLE | TE Connectivity STM009M6AN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$407.3700 | RFQ |
|
Onlinecomponents.com | STM009M6AN = THRU-HOLE | 0 |
|
$284.9400 / $530.5100 | Buy Now |
|
Master Electronics | STM009M6AN = THRU-HOLE | 0 |
|
$284.9400 / $530.5100 | Buy Now |
Part Details for STM009M6AN
STM009M6AN CAD Models
STM009M6AN Part Data Attributes
|
STM009M6AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009M6AN
TE Connectivity
D NANOMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.126 inch | |
Body Length | 0.309 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STM009M6AN
This table gives cross-reference parts and alternative options found for STM009M6AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009M6AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1589469-9 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009M6AN vs 3-1589469-9 |
STL009L42CN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AN vs STL009L42CN |
3-1589483-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM009M6AN vs 3-1589483-2 |
STM009L84HN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AN vs STM009L84HN |
SSM009L2SN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AN vs SSM009L2SN |
2-1589463-7 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Hole .03-.06, Receptacle | TE Connectivity | STM009M6AN vs 2-1589463-7 |
1589463-8 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009M6AN vs 1589463-8 |
9-1589484-0 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AN vs 9-1589484-0 |
2-1589462-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM009M6AN vs 2-1589462-5 |
USS009L2T | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM009M6AN vs USS009L2T |