Part Details for STM025SC2DT012N by TE Connectivity
Overview of STM025SC2DT012N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM025SC2DT012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM025SC2DT012N-ND
|
DigiKey | STM025SC2DT012N = WDUALOBE Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$414.3890 | Buy Now |
DISTI #
571-STM025SC2DT012N
|
Mouser Electronics | Specialized Cables STM025SC2DT012N WDUALOBE RoHS: Compliant | 0 |
|
$414.3300 | Order Now |
|
Onlinecomponents.com | STM025SC2DT012N = WDUALOBE RoHS: Compliant | 0 |
|
$343.5000 / $836.3200 | Buy Now |
|
Master Electronics | STM025SC2DT012N = WDUALOBE RoHS: Compliant | 0 |
|
$343.5000 / $836.3200 | Buy Now |
Part Details for STM025SC2DT012N
STM025SC2DT012N CAD Models
STM025SC2DT012N Part Data Attributes
|
STM025SC2DT012N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025SC2DT012N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM025SC2DT012N
This table gives cross-reference parts and alternative options found for STM025SC2DT012N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM025SC2DT012N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589477-5 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DT012N vs 1-1589477-5 |
2-1589476-2 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DT012N vs 2-1589476-2 |
5-1589449-9 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DT012N vs 5-1589449-9 |
STL025SC2DC012N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DT012N vs STL025SC2DC012N |
SSM025SC0DC024N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DT012N vs SSM025SC0DC024N |
1589476-2 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DT012N vs 1589476-2 |
4-1589777-8 | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM025SC2DT012N vs 4-1589777-8 |
STG025SC2DT012HN | D NANOMINIATURE CONNECTOR | TE Connectivity | STM025SC2DT012N vs STG025SC2DT012HN |
1-1589457-5 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM025SC2DT012N vs 1-1589457-5 |
2-1589777-6 | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM025SC2DT012N vs 2-1589777-6 |