| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SK16-S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC | STPS1L60A vs SK16-S |
| FMB160 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC | STPS1L60A vs FMB160 |
Part Details for STPS1L60A by STMicroelectronics
Results Overview of STPS1L60A by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1L60A Information
STPS1L60A by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS1L60A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X0865
|
Newark | Diode, Schottky, 1A, 60V, Do-214Ac-2, |Stmicroelectronics STPS1L60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3996 |
|
$0.0911 / $0.3016 | Buy Now |
|
DISTI #
06X0865RL
|
Newark | Diode, Schottky, 1A, 60V, Do-214Ac-2, |Stmicroelectronics STPS1L60A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 3996 |
|
$0.0911 / $0.1356 | Buy Now |
|
DISTI #
07X1955
|
Newark | Diode, Schottky, 1A, 60V, Do-214Ac-2, |Stmicroelectronics STPS1L60A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0629 / $0.0777 | Buy Now |
|
DISTI #
94532326
|
Verical | Diode Schottky 60V 1A 2-Pin SMA T/R RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Date Code: 2635 | Americas - 285000 |
|
$0.0435 / $0.0678 | Buy Now |
|
DISTI #
511-STPS1L60A
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 60 Volt RoHS: Compliant | 38575 |
|
$0.0730 / $0.4500 | Buy Now |
|
|
Future Electronics | STPS1L60A Series 60 V 1 A Surface Mount Power Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 25000Reel |
|
$0.0473 / $0.0500 | Buy Now |
|
|
Future Electronics | STPS1L60A Series 60 V 1 A Surface Mount Power Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0473 / $0.0500 | Buy Now |
|
|
Bristol Electronics | Diode Schottky 60V 1A 2-Pin SMA T/R Min Qty: 1 | 4713 |
|
$0.0371 / $0.2475 | Buy Now |
|
|
Bristol Electronics | Diode Schottky 60V 1A 2-Pin SMA T/R | 3 |
|
RFQ | |
|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 60V V(RRM), SILICON, DO-214AC | 3770 |
|
$0.0660 / $0.3300 | Buy Now |
US Tariff Estimator: STPS1L60A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS1L60A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS1L60A Part Data Attributes
|
|
STPS1L60A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L60A
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Low Forward Voltage | |
| Application | Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.75 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 40 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 60 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for STPS1L60A
This table gives cross-reference parts and alternative options found for STPS1L60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1L60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS1L60A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS1L60A is -40°C to 150°C.
-
To ensure proper biasing, connect the gate to a voltage source through a resistor (e.g., 1 kΩ) and ensure the drain-source voltage is within the recommended range (typically 10-30 V).
-
The recommended gate drive voltage for the STPS1L60A is between 10-15 V, with a maximum gate-source voltage of ±20 V.
-
Use a voltage regulator or a zener diode to limit the voltage, and consider adding a current sense resistor and a fuse to protect against overcurrent.
-
The maximum allowable power dissipation for the STPS1L60A is 150 W, but this can be increased with proper heat sinking and thermal management.