Datasheets
packagee
STPS1L60RL by: STMicroelectronics

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41

Part Details for STPS1L60RL by STMicroelectronics

Results Overview of STPS1L60RL by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

STPS1L60RL Information

STPS1L60RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for STPS1L60RL

Part # Distributor Description Stock Price Buy
DISTI # 07AH7084
Newark Schottky Rect, Single, 1A, 60V, Do-41, |Stmicroelectronics STPS1L60RL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 20417
  • 5 $0.4930
  • 15 $0.3410
  • 25 $0.3340
$0.3340 / $0.4930 Buy Now
DISTI # 07AH7084RL
Newark Schottky Rect, Single, 1A, 60V, Do-41, |Stmicroelectronics STPS1L60RL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel 20417
  • 25 $0.3340
$0.3340 Buy Now
DISTI # 497-16205-1-ND
DigiKey DIODE SCHOTTKY 60V 1A DO41 Container: Cut Tape 0
Cut Tape
Buy Now
DISTI # 497-16205-2-ND
DigiKey DIODE SCHOTTKY 60V 1A DO41 Container: Tape & Reel 0
Tape & Reel
Buy Now
DISTI # 92423609
Verical Diode Schottky 60V 1A 2-Pin DO-41 T/R RoHS: Exempt Min Qty: 2060 Package Multiple: 1 Americas - 40000
  • 2,060 $0.1821
  • 10,000 $0.1624
$0.1624 / $0.1821 Buy Now
DISTI # 86931808
Verical Diode Schottky 60V 1A 2-Pin DO-41 T/R RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 Date Code: 2252 Americas - 20000
  • 10,000 $0.0353
$0.0353 Buy Now
DISTI # V36:1790_06565065
Arrow Electronics Diode Schottky 60V 1A 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2252 Americas - 20000
  • 10,000 $0.0353
$0.0353 Buy Now
STMicroelectronics 60 V, 1 A Low Drop Power Schottky Rectifier COO: Singapore Min Qty: 1 14318
  • 1 $0.4900
  • 10 $0.3400
  • 100 $0.2100
  • 500 $0.1300
$0.1300 / $0.4900 Buy Now
Future Electronics 1 A 0.57 V Power Schottky Rectifier Through Hole - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.0366
  • 10,000 $0.0360
  • 15,000 $0.0357
  • 20,000 $0.0354
  • 25,000 $0.0346
$0.0346 / $0.0366 Buy Now
Rochester Electronics Rectifier Single Schottky 60V 1A DO41 T/R RoHS: Compliant Status: Obsolete Min Qty: 1 40000
  • 100 $0.1755
  • 500 $0.1579
  • 1,000 $0.1457
  • 10,000 $0.1299
  • 100,000 $0.1088
$0.1088 / $0.1755 Buy Now
DISTI # V36:1790_06565065
Arrow Electronics Diode Schottky 60V 1A 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2252 Americas - 20000
  • 10,000 $0.0353
$0.0353 Buy Now
DISTI # 92423609
Verical Diode Schottky 60V 1A 2-Pin DO-41 T/R RoHS: Exempt Min Qty: 2060 Package Multiple: 1 Americas - 40000
  • 2,060 $0.1821
  • 10,000 $0.1624
$0.1624 / $0.1821 Buy Now
DISTI # 86931808
Verical Diode Schottky 60V 1A 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 Date Code: 2252 Americas - 20000
  • 10,000 $0.0353
$0.0353 Buy Now
DISTI # 92423609
Verical Diode Schottky 60V 1A 2-Pin DO-41 T/R RoHS: Exempt Min Qty: 2060 Package Multiple: 1 Americas - 40000
  • 2,060 $0.1821
  • 10,000 $0.1624
$0.1624 / $0.1821 Buy Now
DISTI # 86931808
Verical Diode Schottky 60V 1A 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 Date Code: 2252 Americas - 20000
  • 10,000 $0.0353
$0.0353 Buy Now
DISTI # STPS1L60RL
TME Diode: Schottky rectifying, THT, 60V, 1A, DO41, Ufmax: 0.75V, reel Min Qty: 1 0
  • 1 $0.2200
  • 10 $0.1520
  • 100 $0.1145
  • 500 $0.0916
  • 1,000 $0.0824
  • 2,500 $0.0710
  • 5,000 $0.0628
  • 10,000 $0.0549
  • 25,000 $0.0450
  • 35,000 $0.0415
$0.0415 / $0.2200 RFQ
DISTI # V36:1790_06565065
Arrow Electronics Diode Schottky 60V 1A 2-Pin DO-41 T/R COO: China RoHS: Exempt Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2252 Americas - 20000
  • 10,000 $0.0353
$0.0353 Buy Now
ComSIT USA 60 V, 1 A LOW DROP POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 ECCN: EAR99 RoHS: Compliant Stock DE - 10000
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

US Tariff Estimator: STPS1L60RL by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STPS1L60RL
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

STPS1L60RL CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

STPS1L60RL Part Data Attributes

STPS1L60RL STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS1L60RL STMicroelectronics Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DO-41
Package Description Miniature, Plastic Package-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 15 Weeks
Application Power
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.75 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 1 A
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Long Form
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 50 µA
Reverse Test Voltage 60 V
Surface Mount No
Technology Schottky
Terminal Finish Matte Tin (Sn)
Terminal Form Wire
Terminal Position Axial

Alternate Parts for STPS1L60RL

This table gives cross-reference parts and alternative options found for STPS1L60RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1L60RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STPS1L60 STMicroelectronics Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 STPS1L60RL vs STPS1L60
Part Number Manufacturer Composite Price Description Compare
MBR160 Microchip Technology Inc Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 STPS1L60RL vs MBR160
MBR160E3 Microchip Technology Inc Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 STPS1L60RL vs MBR160E3
1N6759-1 Microchip Technology Inc Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 STPS1L60RL vs 1N6759-1
SB160-TB Won-Top Electronics Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 STPS1L60RL vs SB160-TB
MBR160TR International Rectifier Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL STPS1L60RL vs MBR160TR
1N6759 Microsemi Corporation (now Microchip) Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 STPS1L60RL vs 1N6759
SB160TR Fagor Electrónica Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL STPS1L60RL vs SB160TR
MS106 Microsemi Corporation (now Microchip) Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 STPS1L60RL vs MS106
MSG106 Microsemi Corporation (now Microchip) Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 STPS1L60RL vs MSG106
MBR160 Vishay Intertechnologies Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL STPS1L60RL vs MBR160
equivalents icon

STPS1L60RL Related Parts

STPS1L60RL Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS1L60RL by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS1L60RL by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS1L60RL would you like to use for your alert(s)?
  • Please alert me when STPS1L60RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS1L60RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS1L60RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS1L60RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS1L60RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS1L60RL by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: