Part Details for STPS40170CT by STMicroelectronics
Results Overview of STPS40170CT by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS40170CT Information
STPS40170CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS40170CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | STPS40170C Series 170 V 20 A High Voltage Power Schottky Rectifier -TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7350 / $0.8050 | Buy Now |
|
DISTI #
91684709
|
Verical | Diode Schottky 170V 40A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 244 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.9533 / $1.5375 | Buy Now |
|
DISTI #
511-STPS40170CT
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant | 404 |
|
$0.8390 / $2.7300 | Buy Now |
|
|
STMicroelectronics | 170 V, 40 A dual Power Schottky Rectifier COO: Singapore Min Qty: 1 | 304 |
|
$1.0500 / $2.7300 | Buy Now |
|
|
Rochester Electronics | Rectifier Array Schottky 170V 20A TO-220-3 Tube RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.7626 / $1.2300 | Buy Now |
|
DISTI #
STPS40170CT
|
TME | Diode: Schottky rectifying, THT, 170V, 20Ax2, TO220AB, Ufmax: 0.69V Min Qty: 1 | 10 |
|
$1.1600 / $2.3100 | Buy Now |
|
|
ComSIT USA | HIGH VOLTAGE POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 170V V(RRM), Silicon, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STPS40170CT
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 2 ELEMENT 20A 170V V(RRM) SILICON TO-220AB Min Qty: 50 Package Multiple: 10 | 250 |
|
$0.9588 / $1.1350 | Buy Now |
|
|
Chip Stock | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 170V V(RRM), Silicon, TO-220AB | 23500 |
|
RFQ |
US Tariff Estimator: STPS40170CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS40170CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS40170CT Part Data Attributes
|
|
STPS40170CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40170CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 170V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | To-220ab, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Low Leakage Current | |
| Application | High Voltage Power | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.75 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 170 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPS40170CT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STPS40170CT is 3.3V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to follow a soft-start sequence, with a ramp-up time of at least 1ms and a ramp-down time of at least 100us.
-
The maximum current rating for the STPS40170CT is 1A per channel, with a total current limit of 2A for both channels.
-
It is recommended to use external overvoltage protection (OVP) and undervoltage protection (UVP) circuits to protect the STPS40170CT from voltage transients and faults.
-
The STPS40170CT has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane or heat sink to ensure proper heat dissipation.