| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTA506B-TR | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | STTA506B vs STTA506B-TR |
Part Details for STTA506B by STMicroelectronics
Results Overview of STTA506B by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTA506B Information
STTA506B by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTA506B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STTA506B-ND
|
DigiKey | DIODE STANDARD 600V 5A DPAK Min Qty: 3000 Container: Tube |
0 Tube |
|
$1.0625 | Buy Now |
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | 13340 |
|
RFQ |
US Tariff Estimator: STTA506B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTA506B CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTA506B Part Data Attributes
|
|
STTA506B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTA506B
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DPAK | |
| Package Description | Dpak-3/2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, Pd-Case, Soft Factor Is 0.55 | |
| Application | High Voltage Ultra Fast Soft Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.75 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 55 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 10 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 100 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 480 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
Alternate Parts for STTA506B
This table gives cross-reference parts and alternative options found for STTA506B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTA506B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTA506B Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2861, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of the inductor depends on the output voltage, output current, and switching frequency. STMicroelectronics recommends using an inductor with a high saturation current, low DC resistance, and a suitable inductance value. The application note AN2861 provides a detailed guide for inductor selection.
-
The maximum junction temperature of the STTA506B is 150°C. However, it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.
-
The STTA506B has a built-in overcurrent protection feature that can be enabled by connecting a sense resistor to the CS pin. The application note AN2861 provides a detailed guide on how to implement overcurrent protection and calculate the sense resistor value.
-
Yes, the STTA506B is rated for operation up to 125°C ambient temperature. However, the device's performance and reliability may be affected at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.