| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPD69-1N5614-CT | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | STTH102AY vs CPD69-1N5614-CT |
| S1DLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | STTH102AY vs S1DLWHRVG |
| 1N3611TRTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM) | STTH102AY vs 1N3611TRTIN/LEAD |
| CPD69-1N5614-CM | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | STTH102AY vs CPD69-1N5614-CM |
| SF130 | Khandelwal Herrmann Electronics Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM) | STTH102AY vs SF130 |
| ERA32-02 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), DO-41 | STTH102AY vs ERA32-02 |
| MPG06D | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM) | STTH102AY vs MPG06D |
| 1N3611BKTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM) | STTH102AY vs 1N3611BKTIN/LEAD |
| CPD69-1N5614-WR | AEM Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | STTH102AY vs CPD69-1N5614-WR |
| MA3 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | STTH102AY vs MA3 |
Part Details for STTH102AY by STMicroelectronics
Results Overview of STTH102AY by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH102AY Information
STTH102AY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH102AY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AH3636
|
Newark | Rectifier, Aec-Q101, 1A, 200V, Do-214Ac, |Stmicroelectronics STTH102AY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8510 |
|
$0.3600 / $0.5760 | Buy Now |
|
DISTI #
23AH3636RL
|
Newark | Rectifier, Aec-Q101, 1A, 200V, Do-214Ac, |Stmicroelectronics STTH102AY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 8510 |
|
$0.3600 | Buy Now |
|
DISTI #
79AH7089
|
Newark | Rectifier, Aec-Q101, 1A, 200V, Do-214Ac, |Stmicroelectronics STTH102AY RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1090 / $0.1200 | Buy Now |
|
DISTI #
497-12351-6-ND
|
DigiKey | DIODE STANDARD 200V 1A DO214AC Min Qty: 1 Container: Digi-Reel |
3468 Digi-Reel® |
|
$0.2615 / $0.8500 | Buy Now |
|
DISTI #
497-12351-2-ND
|
DigiKey | DIODE STANDARD 200V 1A DO214AC Min Qty: 5000 Container: Tape & Reel |
3468 Tape & Reel |
|
$0.1673 / $0.1895 | Buy Now |
|
DISTI #
497-12351-1-ND
|
DigiKey | DIODE STANDARD 200V 1A DO214AC Min Qty: 1 Container: Cut Tape |
3198 Cut Tape |
|
$0.2615 / $0.8500 | Buy Now |
|
DISTI #
86931690
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R Automotive AEC-Q101 RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Date Code: 2437 | Americas - 15000 |
|
$0.0640 | Buy Now |
|
DISTI #
511-STTH102AY
|
Mouser Electronics | Rectifiers Auto Hi efficiency 1A 200V 0.78VF 20ns RoHS: Compliant | 40080 |
|
$0.1020 / $0.6000 | Buy Now |
|
DISTI #
V36:1790_06565561
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMA T/R Automotive AEC-Q101 COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2437 | Americas - 15000 |
|
$0.0640 | Buy Now |
|
|
STMicroelectronics | Automotive 200 V, 1 A Ultrafast Diode COO: France Min Qty: 1 | 40080 |
|
$0.1800 / $0.6000 | Buy Now |
US Tariff Estimator: STTH102AY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH102AY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH102AY Part Data Attributes
|
|
STTH102AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH102AY
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.97 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 40 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.02 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH102AY
This table gives cross-reference parts and alternative options found for STTH102AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH102AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH102AY Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH102AY is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
The recommended storage condition for the STTH102AY is in a dry, cool place, away from direct sunlight, with a temperature range of 5°C to 30°C and relative humidity below 60%.
-
Yes, the STTH102AY is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses, thermal management, and PCB layout to ensure reliable operation.
-
The thermal pad should be connected to a copper area on the PCB to ensure good thermal conduction. A thermal via or thermal pad connection to a heat sink or ground plane is recommended.