| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MUR1520F | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC | STTH1502FP vs MUR1520F |
| FFPF15UP20STU | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC | STTH1502FP vs FFPF15UP20STU |
| SDS15U20S | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220F, 2 PIN | STTH1502FP vs SDS15U20S |
| MUR1520F | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC | STTH1502FP vs MUR1520F |
| STPR1520F | STMicroelectronics | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC | STTH1502FP vs STPR1520F |
| FFPF15U20STU | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon | STTH1502FP vs FFPF15U20STU |
Part Details for STTH1502FP by STMicroelectronics
Results Overview of STTH1502FP by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1502FP Information
STTH1502FP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH1502FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7747
|
Newark | Rectifier, Single, 15A, 200V, To-220Fpac, |Stmicroelectronics STTH1502FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1486 |
|
$0.6790 / $1.8600 | Buy Now |
|
DISTI #
497-5275-5-ND
|
DigiKey | DIODE STD 200V 15A TO220FPAC Min Qty: 1 Container: Tube |
2130 Tube |
|
$0.5937 / $1.7800 | Buy Now |
|
DISTI #
93972510
|
Verical | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220FPAC Tube RoHS: Exempt Min Qty: 15 Package Multiple: 1 Date Code: 2629 | Americas - 1380 |
|
$0.4834 / $0.5400 | Buy Now |
|
DISTI #
93674839
|
Verical | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220FPAC Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2448 | Americas - 1000 |
|
$0.4217 / $0.4430 | Buy Now |
|
DISTI #
511-STTH1502FP
|
Mouser Electronics | Rectifiers Recovery Diode Ultra Fast RoHS: Compliant | 13711 |
|
$0.6250 / $1.8600 | Buy Now |
|
DISTI #
E02:0323_00212469
|
Arrow Electronics | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220FPAC Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2629 | Europe - 1390 |
|
$0.4828 / $1.6352 | Buy Now |
|
DISTI #
V36:1790_06565599
|
Arrow Electronics | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220FPAC Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2448 | Americas - 1000 |
|
$0.4217 / $0.4430 | Buy Now |
|
|
Future Electronics | TO 220 ISOL FULL PACK 0.5 AC-2L RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4050 / $0.4500 | Buy Now |
|
DISTI #
E02:0323_00212469
|
Arrow Electronics | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220FPAC Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2629 | Europe - 1390 |
|
$0.4828 / $1.6352 | Buy Now |
|
DISTI #
V36:1790_06565599
|
Arrow Electronics | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220FPAC Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2448 | Americas - 1000 |
|
$0.4217 / $0.4430 | Buy Now |
US Tariff Estimator: STTH1502FP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH1502FP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1502FP Part Data Attributes
|
|
STTH1502FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1502FP
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Package Description | Plastic, To-220fpac, 2 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.036 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STTH1502FP
This table gives cross-reference parts and alternative options found for STTH1502FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1502FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH1502FP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH1502FP is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding or filtering components as needed.
-
Yes, the STTH1502FP is suitable for switching power supply applications due to its high voltage and current ratings, as well as its fast switching times.
-
To protect the STTH1502FP, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes, TVS diodes, or dedicated OVP/OCP ICs.