Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsSpace TechnologyAerospace and DefenseEnergy and Power SystemsTransportation and LogisticsRenewable EnergyAutomotive
STTH1512PI Information
STTH1512PI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STTH1512PI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Free Wheeling Diode, Low Leakage Current, Snubber Diode, High Reliability
Application
Ultra Fast Soft Recovery
Case Connection
Isolated
Configuration
Single
Diode Element Material
Silicon
Diode Type
Rectifier Diode
Forward Voltage-Max (VF)
1.8 V
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
15 A
Package Body Material
Plastic/Epoxy
Package Shape
Rectangular
Package Style
Flange Mount
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Reverse Recovery Time-Max
0.105 µS
Surface Mount
No
Terminal Finish
Matte Tin (Sn) - Annealed
Terminal Form
Through-Hole
Terminal Position
Single
Alternate Parts for STTH1512PI
This table gives cross-reference parts and alternative options found for STTH1512PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1512PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components.
To ensure reliable operation at high temperatures, ensure that the device is properly heatsinked, operate within the recommended temperature range, and follow the recommended derating guidelines for voltage and current.
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potentially even device failure. It is essential to ensure that the device operates within the recommended temperature range.
To protect the device from electrical overstress (EOS), use a suitable voltage regulator, add transient voltage suppression diodes, and ensure that the device is operated within the recommended voltage and current ranges.
Store the device in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins, and use an anti-static wrist strap or mat to prevent electrostatic discharge.