| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC6TH13TI | STMicroelectronics | $2.6072 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AB | STTH15AC06CT vs STPSC6TH13TI |
| SK30100C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs SK30100C |
| SF30NC15M | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs SF30NC15M |
| SDURF2030CTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs SDURF2030CTR |
| MBR3080FCT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs MBR3080FCT |
| YA878C12R | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs YA878C12R |
| SFN20A350R | Kodenshi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 350V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs SFN20A350R |
| SR16150A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs SR16150A |
| BYV32-50AM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 20A, 50V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs BYV32-50AM |
| B5A100VI | KEC | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AB | STTH15AC06CT vs B5A100VI |
Part Details for STTH15AC06CT by STMicroelectronics
Results Overview of STTH15AC06CT by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH15AC06CT Information
STTH15AC06CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH15AC06CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14285-5-ND
|
DigiKey | DIODE ARRAY GP 600V 7.5A TO-220 Min Qty: 1 Container: Tube |
2232 Tube |
|
$0.6031 / $1.8000 | Buy Now |
|
DISTI #
511-STTH15AC06CT
|
Mouser Electronics | Rectifiers Ultrafast Recovery 1500V 12pF Diode RoHS: Compliant | 266 |
|
$0.4690 / $1.8000 | Buy Now |
|
|
STMicroelectronics | 600 V, 15 A dual Interleave Boost Ultrafast Diode COO: France Min Qty: 1 | 266 |
|
$0.6000 / $1.8000 | Buy Now |
|
|
Future Electronics | STTH15AC06C Series 600 V 2 x 7.5 A Turbo 2 Ultrafast High Voltage Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4150 / $0.4600 | Buy Now |
|
|
Future Electronics | STTH15AC06C Series 600 V 2 x 7.5 A Turbo 2 Ultrafast High Voltage Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4150 / $0.4600 | Buy Now |
|
DISTI #
STTH15AC06CT
|
TME | Diode: rectifying, THT, 600V, 7.5Ax2, Ifsm: 80A, TO220AB, tube, 25ns Min Qty: 1 | 0 |
|
$0.6300 / $1.0500 | RFQ |
|
|
Sense Electronic Company Limited | TO220 | 831 |
|
RFQ |
US Tariff Estimator: STTH15AC06CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH15AC06CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH15AC06CT Part Data Attributes
|
|
STTH15AC06CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH15AC06CT
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2.2 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 7.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH15AC06CT
This table gives cross-reference parts and alternative options found for STTH15AC06CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH15AC06CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH15AC06CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH15AC06CT is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum voltage rating for the STTH15AC06CT is 600V.
-
Yes, the STTH15AC06CT is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and thermal management.
-
To protect the STTH15AC06CT from EOS, use a suitable voltage clamp or transient voltage suppressor (TVS) to limit voltage spikes and ensure the device operates within its recommended voltage range.