| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MUR1620CTRG | onsemi | $1.7018 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | STTH1602CT vs MUR1620CTRG |
| MUR1615CT | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 16A, 150V V(RRM) | STTH1602CT vs MUR1615CT |
| SPR602C | Diotec Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB | STTH1602CT vs SPR602C |
| MUR1620CTR | Freescale Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | STTH1602CT vs MUR1620CTR |
| FEPF16DTHE3_A/P | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB | STTH1602CT vs FEPF16DTHE3_A/P |
| FEPF16CT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), TO-220AB | STTH1602CT vs FEPF16CT |
| FEPF16CT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB | STTH1602CT vs FEPF16CT-G |
| MUR620CT | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB | STTH1602CT vs MUR620CT |
| STPRF1615CT | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-220AB | STTH1602CT vs STPRF1615CT |
| C6P10F | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon | STTH1602CT vs C6P10F |
Part Details for STTH1602CT by STMicroelectronics
Results Overview of STTH1602CT by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1602CT Information
STTH1602CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH1602CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50M5131
|
Newark | Diode, Ultrafast, 2X8A, |Stmicroelectronics STTH1602CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2167 |
|
$0.5160 / $1.3740 | Buy Now |
|
|
Future Electronics | STTH1602C Series 10 A 1.1 V 26 ns High Efficiency Ultrafast Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4000 / $0.4450 | Buy Now |
|
|
Future Electronics | STTH1602C Series 10 A 1.1 V 26 ns High Efficiency Ultrafast Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4000 / $0.4200 | Buy Now |
|
|
Future Electronics | STTH1602C Series 10 A 1.1 V 26 ns High Efficiency Ultrafast Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4000 / $0.4200 | Buy Now |
|
DISTI #
94237943
|
Verical | Diode Switching 200V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 446 Package Multiple: 1 | Americas - 10000 |
|
$0.5216 / $0.8414 | Buy Now |
|
DISTI #
93253191
|
Verical | Diode Switching 200V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 4 Package Multiple: 1 | Americas - 2739 |
|
$0.6042 / $1.8092 | Buy Now |
|
DISTI #
511-STTH1602CT
|
Mouser Electronics | Rectifiers 2x10 Amp 200 Volt RoHS: Compliant | 8389 |
|
$0.4700 / $1.7600 | Buy Now |
|
DISTI #
P02:6590_00212619
|
Arrow Electronics | Diode Switching 200V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Asia - 2739 |
|
$0.6042 / $1.8092 | Buy Now |
|
|
STMicroelectronics | High Efficiency Ultrafast Diode COO: France Min Qty: 1 | 8389 |
|
$0.5900 / $1.7600 | Buy Now |
|
|
Quest Components | 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB | 54 |
|
$0.5333 / $0.8889 | Buy Now |
US Tariff Estimator: STTH1602CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH1602CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1602CT Part Data Attributes
|
|
STTH1602CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1602CT
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode, Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 6 µA | |
| Reverse Recovery Time-Max | 0.026 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STTH1602CT
This table gives cross-reference parts and alternative options found for STTH1602CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1602CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH1602CT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STTH1602CT is 15V to 30V, with a typical voltage of 24V.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal management through proper heat sinking and airflow.
-
The maximum allowable current for the STTH1602CT is 16A, but it is recommended to operate the device at a current below 12A to ensure reliable operation and to prevent overheating.
-
To protect the STTH1602CT from overvoltage and overcurrent conditions, it is recommended to use a voltage regulator or a voltage clamp to limit the voltage, and to use a current limiter or a fuse to limit the current.
-
The recommended storage temperature range for the STTH1602CT is -40°C to 150°C, with a typical storage temperature of 25°C.